ABUS Glass Break Detector Proximity Sensor, 8m Sensor Range
- RS Stock No.:
- 228-9498
- Mfr. Part No.:
- AZGB10000
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
€82.97
(exc. VAT)
€102.05
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.97 |
*price indicative
- RS Stock No.:
- 228-9498
- Mfr. Part No.:
- AZGB10000
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Detector Type | Glass Break Detector | |
| Sensor Radius | 8m | |
| Depth | 107 mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Detector Type Glass Break Detector | ||
Sensor Radius 8m | ||
Depth 107 mm | ||
- COO (Country of Origin):
- CN
ABUS Security-Center Glass Break Detector Proximity Sensor, 8m Sensor Range
The ABUS Reliable (acoustic) detection of glass breakage. It has high-quality unidirectional microphone sensor. It can distinguishes between shattering window panes and everyday sounds.
Detection range: up to 8m/120°, depending on the type and thickness of the glass pane
LED display: red (high frequency trigger), green (low frequency trigger), blue (alarm)
Time-saving installation: by using jumpers and common resistors for wiring to the alarm control panel and tamper protection
LED display: red (high frequency trigger), green (low frequency trigger), blue (alarm)
Time-saving installation: by using jumpers and common resistors for wiring to the alarm control panel and tamper protection
Related links
- ABUS Glass Break Detector Security Alarm Detector, 2m Sensor Range
- Finder Presence Detector PIR Sensor, 8m Sensor Range
- Timeguard Presence Detector PIR Sensor, 8m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 8m Sensor Range
- Presence Detector PIR Sensor, 8m Sensor Range
- Schneider Electric Motion Detector PIR Sensor, 8m Sensor Range
- Finder PIR Motion Detector PIR Sensor, 8m Sensor Range
- Timeguard Presence Detector Motion Detector, 8m Sensor Range
