NTN 22206EAW33 30 mm Bore Spherical Bearing, 62 mm OD, 64.5 kN
- RS Stock No.:
- 453-604
- Mfr. Part No.:
- 22206EAW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€73.61
(exc. VAT)
€90.54
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.61 |
*price indicative
- RS Stock No.:
- 453-604
- Mfr. Part No.:
- 22206EAW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Bearing | |
| Bore Size | 30mm | |
| Outside Diameter | 62mm | |
| Static Load Rating | 64.5kN | |
| Dynamic Load Rating | 75.7kN | |
| Series | 22206 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Bearing | ||
Bore Size 30mm | ||
Outside Diameter 62mm | ||
Static Load Rating 64.5kN | ||
Dynamic Load Rating 75.7kN | ||
Series 22206 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.
High load bearing
Cylindrical bore
Pressed steel cage
Related links
- FAG 22206-E1-XL 30 mm Bore Spherical Bearing 57 kN
- INA GE35-FW-2RS-A 35 mm Bore Spherical Bearing 466000 N
- SKF GX 25 F 25 mm Bore Spherical Bearing 62 mm OD, 69.5 kN
- SKF GEG 40 ES 40 mm Bore Spherical Bearing 62 mm OD
- SKF GEH 35 ES-2RS 35 mm Bore Spherical Bearing 62 mm OD
- SKF GE 40 ES 40 mm Bore Spherical Bearing 62 mm OD
- SKF GE 40 TXG3E-2LS 40 mm Bore Spherical Bearing 62 mm OD
- SKF GE 17 ES 17 mm Bore Spherical Bearing 30 mm OD
