SKF GEH 35 ES-2RS 35mm Bore Spherical Bearing, 500 kN, 62 mm OD
- RS Stock No.:
- 217-6773
- Mfr. Part No.:
- GEH 35 ES-2RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
€71.74
(exc. VAT)
€88.24
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.74 |
*price indicative
- RS Stock No.:
- 217-6773
- Mfr. Part No.:
- GEH 35 ES-2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 35mm | |
| Outside Diameter | 62mm | |
| Static Load Rating - Axial | 500kN | |
| Material | Steel | |
| Width | 35mm | |
| Standards/Approvals | No | |
| Series | GEH | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 35mm | ||
Outside Diameter 62mm | ||
Static Load Rating - Axial 500kN | ||
Material Steel | ||
Width 35mm | ||
Standards/Approvals No | ||
Series GEH | ||
- COO (Country of Origin):
- CN
SKF Plain Bearing, 35mm Bore size, 62mm Outside Diameter - GEH 35 ES-2RS
This plain bearing is designed for high-performance applications in various industrial settings. With a bore size of 35mm and an outside diameter of 62mm, it delivers robust support and reliability. The double-lip seals enhance protection, making it suitable for demanding machinery.
Features & Benefits
• Steel/steel design ensures longevity and durability
• Regular relubrication with grease optimises performance
• Compact dimensions facilitate easy integration into machinery
• Lightweight at 0.39kg reduces overall system mass
Applications
• Used in automation equipment for precise movement
• Suitable for industrial machinery requiring robust support
• Ideal for in harsh environments due to sealing
• Effective in equipment needing regular maintenance
• Effective in electrical and mechanical systems
What installation considerations should be taken into account?
Ensure the bearing fits correctly within the specified abutment dimensions, particularly those related to minimum and maximum diameters, to achieve optimal performance. Proper alignment is essential to reduce wear.
How does the sealing solution enhance the product's performance?
The double-lip sealing solution minimises the entrance of contaminants, thereby prolonging bearing life and maintaining lubrication integrity, essential for prolonged operational effectiveness in variable conditions.
What load capacities can this bearing handle effectively?
It has a basic dynamic load rating of 100 kN, indicating its ability to withstand significant loads, making it suitable for demanding applications across various industrial sectors.
Related links
- SKF GE 35 ES-2RS 35mm Bore Spherical Bearing 55 mm OD
- SKF GE 40 ES 40mm Bore Spherical Bearing 62 mm OD
- SKF GEG 40 ES 40mm Bore Spherical Bearing 62 mm OD
- SKF GEH 35 TXE-2LS 35mm Bore Plain Bearing 62 mm OD
- SKF GEH 30 ES-2RS 30mm Bore Spherical Bearing 55 mm OD
- SKF GEH 45 ES-2RS 45mm Bore Spherical Bearing 75 mm OD
- SKF GEH 70 ES-2RS 70mm Bore Spherical Bearing 120 mm OD
- SKF GEH 50 ES-2RS 50mm Bore Spherical Bearing 90 mm OD
