NTN 22210EAKW33C3 Cylindrical 50 mm ID Spherical Bearing, 90 mm OD

Subtotal (1 unit)*

€93.01

(exc. VAT)

€114.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€93.01

*price indicative

RS Stock No.:
453-623
Mfr. Part No.:
22210EAKW33C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Bearing

Inside Diameter

50mm

Race Width

23mm

Bore Type

Cylindrical

Roller Material

Steel

Internal Clearance

C3

Number of Rows

2

Static Load Rating

124kN

Limiting Speed

9100rpm

Series

22210EAKW33C3

Standards/Approvals

RoHS

Dynamic Load Rating

130kN

Outside Diameter

90mm

Race Type

Spherical

The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.

High load bearing

Steel 100Cr6 rolling element material

Related links