SNR 10X22210EAW33EEL Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- RS Stock No.:
- 454-370
- Mfr. Part No.:
- 10X22210EAW33EEL
- Manufacturer:
- SNR
Subtotal (1 unit)*
€179.18
(exc. VAT)
€220.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.18 |
*price indicative
- RS Stock No.:
- 454-370
- Mfr. Part No.:
- 10X22210EAW33EEL
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 28mm | |
| Bore Type | Cylindrical | |
| Roller Material | Bearing Steel | |
| Cage Material | Steel | |
| Maximum Speed - Grease | 5700rpm | |
| Limiting Speed | 1900rpm | |
| Static Load Rating | 124kN | |
| Internal Clearance | CN | |
| Outside Diameter | 90mm | |
| Maximum Speed - Oil | 7200rpm | |
| Series | 222 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 130kN | |
| Bearing Material | Through Hardened Steel | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 28mm | ||
Bore Type Cylindrical | ||
Roller Material Bearing Steel | ||
Cage Material Steel | ||
Maximum Speed - Grease 5700rpm | ||
Limiting Speed 1900rpm | ||
Static Load Rating 124kN | ||
Internal Clearance CN | ||
Outside Diameter 90mm | ||
Maximum Speed - Oil 7200rpm | ||
Series 222 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Number of Rows 2 | ||
Dynamic Load Rating 130kN | ||
Bearing Material Through Hardened Steel | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing stands as a testament to advanced engineering and design, optimised to deliver superior performance across various industrial applications. Crafted with precision, this component is pivotal for ensuring smooth rotational motion and contributes significantly to the longevity and efficiency of machinery. The innovative design incorporates a robust structure, allowing it to withstand considerable loads while operating under varying environmental conditions. With its exceptional internal and external diameters, along with a carefully calculated groove width, this bearing exemplifies reliability and excellence in functionality. By choosing this product, you are investing in quality that not only enhances operational efficiency but also reduces maintenance downtime, proving to be an essential asset in high-demand settings.
Designed for optimal load distribution, ensuring durability and longevity
Constructed with a minimum fillet radius for enhanced performance
Features lubrication holes that support easy maintenance and operation
Engineered to operate effectively within specified temperature ranges
Provides reliable dynamic and static load capabilities for various applications
Facilitates easy installation due to its precision specifications
Includes a comprehensive design that accommodates technical and operational demands
Related links
- SNR 10X22210EAW33EEL Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAW33ZZC3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAKW33ZZ Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAKW33ZZC3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAW33ZZ Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22210EMKW33C3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22210EMW33 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22210EAW33C4 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
