NTN 22210EMW33 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- RS Stock No.:
- 454-938
- Mfr. Part No.:
- 22210EMW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€132.13
(exc. VAT)
€162.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.13 |
*price indicative
- RS Stock No.:
- 454-938
- Mfr. Part No.:
- 22210EMW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 117kN | |
| Number of Rows | 2 | |
| Limiting Speed | 9100rpm | |
| Series | 22210EMW33 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 125kN | |
| Outside Diameter | 90mm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Internal Clearance CN | ||
Static Load Rating 117kN | ||
Number of Rows 2 | ||
Limiting Speed 9100rpm | ||
Series 22210EMW33 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 125kN | ||
Outside Diameter 90mm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to deliver optimal performance in a diverse array of applications, providing unparalleled reliability and efficiency. Specifically engineered for heavy-duty environments, this bearing supports substantial radial and axial loads. The meticulously crafted components ensure a seamless operation, contributing to the longevity of machinery while reducing maintenance needs. This product exemplifies precision engineering, catering to the demands of modern industries. Ideal for applications requiring silent operation, it ensures minimal vibration, promoting a healthier operational environment. Whatever your application demands, this product is built to meet and exceed expectations, solidifying its role as a dependable choice for discerning engineers and technicians alike.
Engineered to endure high load capacities with exceptional durability
Optimised design for reduced friction and enhanced efficiency
Expertly crafted with a low radial clearance class for improved performance
Incorporates multiple lubrication holes to prolong life and reduce maintenance
Manufactured from high-quality materials for increased resistance to wear
Meets stringent industry standards for reliability and safety
Facilitates smooth and efficient operation under varying temperatures
Related links
- NTN 22210EMKW33C3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22210EAW33C4 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAW33ZZC3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 10X22210EAW33EEL Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAKW33ZZ Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAKW33ZZC3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAW33ZZ Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22310EMW33 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
