NTN 22210EAW33C4 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- RS Stock No.:
- 454-935
- Mfr. Part No.:
- 22210EAW33C4
- Manufacturer:
- NTN
Subtotal (1 unit)*
€100.49
(exc. VAT)
€123.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.49 |
*price indicative
- RS Stock No.:
- 454-935
- Mfr. Part No.:
- 22210EAW33C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 124kN | |
| Internal Clearance | C4 | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 130kN | |
| Standards/Approvals | RoHS | |
| Series | 22210EAW33C4 | |
| Limiting Speed | 9100rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 124kN | ||
Internal Clearance C4 | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 130kN | ||
Standards/Approvals RoHS | ||
Series 22210EAW33C4 | ||
Limiting Speed 9100rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for superior performance in demanding applications. It features a robust design, ensuring durability and reliability under radial and axial loads. Crafted to meet high industry standards, this bearing excels in delivering optimal efficiency, making it a prime choice for various machinery and equipment. Its advanced technical specifications allow for smooth operation over an extensive temperature range, providing versatility across different environments. With a focus on quality and precision, this product embodies the trusted reputation of its manufacturer, ensuring you receive the best in engineering.
Designed to handle high radial and axial loads effectively
Optimised for a wide operating temperature range
Enhanced dynamic load capacity for improved performance
Low friction characteristics contribute to energy efficiency
Constructed from high-grade materials for durability
Easy installation facilitates quick replacements in machinery
Multiple lubrication holes to ensure effective maintenance
Related links
- NTN 22210EMW33 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22210EMKW33C3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAW33ZZC3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 10X22210EAW33EEL Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAKW33ZZ Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAKW33ZZC3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAW33ZZ Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22210EAW33C3 Cylindrical 50 mm ID Spherical Bearing, 90 mm OD
