NTN 22213EAW33 Cylindrical 65 mm ID Spherical Bearing, 120 mm OD
- RS Stock No.:
- 453-635
- Mfr. Part No.:
- 22213EAW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€136.14
(exc. VAT)
€167.45
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.14 |
*price indicative
- RS Stock No.:
- 453-635
- Mfr. Part No.:
- 22213EAW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 224kN | |
| Internal Clearance | CN | |
| Series | 22213EAW33 | |
| Limiting Speed | 6900rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 226kN | |
| Outside Diameter | 120mm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Bearing | ||
Inside Diameter 65mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 224kN | ||
Internal Clearance CN | ||
Series 22213EAW33 | ||
Limiting Speed 6900rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 226kN | ||
Outside Diameter 120mm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.
High load bearing
Steel 100Cr6 rolling element material
Related links
- NTN 22213EMW33 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EAW33ZZC3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EAKW33C3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EMW33C3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 10X22213EAW33EEL Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EAW33C3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EAW33C4 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EAW33ZZ Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
