NTN 22213EMW33 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 454-945
- Mfr. Part No.:
- 22213EMW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€194.74
(exc. VAT)
€239.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €194.74 |
*price indicative
- RS Stock No.:
- 454-945
- Mfr. Part No.:
- 22213EMW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Static Load Rating | 212kN | |
| Internal Clearance | CN | |
| Outside Diameter | 120mm | |
| Dynamic Load Rating | 217kN | |
| Standards/Approvals | RoHS | |
| Series | 22213EMW33 | |
| Limiting Speed | 6900rpm | |
| Number of Rows | 2 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Static Load Rating 212kN | ||
Internal Clearance CN | ||
Outside Diameter 120mm | ||
Dynamic Load Rating 217kN | ||
Standards/Approvals RoHS | ||
Series 22213EMW33 | ||
Limiting Speed 6900rpm | ||
Number of Rows 2 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered to enhance the performance and durability of your machinery. Designed for superior load-bearing capabilities, it excels in demanding environments where reliability is paramount. With its robust construction and innovative design, this bearing effectively accommodates both radial and axial loads, making it an ideal solution for various industrial applications. The internal diameter of 65 mm and external diameter of 120 mm ensure a perfect fit, while the meticulously crafted dimensions contribute to its longevity and performance efficiency. Whether utilised in heavy machinery or precision equipment, this spherical roller bearing provides the reliability and consistency that professionals require.
Designed to withstand high dynamic loads
Effectively manages varying operational temperatures
Robust structure minimises wear and extends service life
Optimised groove width enhances lubrication efficiency
Incorporates multiple lubrication holes for better maintenance
Offers excellent radial clearance for enhanced performance
Configured to facilitate easy installation and replacement
Constructed with quality materials for superior strength and resilience
Related links
- NTN 22213EMW33C3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EAW33C4 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22213EAKW33ZZC3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22213EAW33ZZ Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22213EAW33ZZC3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 10X22213EAW33EEL Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22213EAKW33ZZ Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- FAG WS22213-E1-XL-2RSR Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
