SNR 10X22213EAW33EEL Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 454-372
- Mfr. Part No.:
- 10X22213EAW33EEL
- Manufacturer:
- SNR
Subtotal (1 unit)*
€250.55
(exc. VAT)
€308.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.55 |
*price indicative
- RS Stock No.:
- 454-372
- Mfr. Part No.:
- 10X22213EAW33EEL
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 38mm | |
| Bore Type | Cylindrical | |
| Roller Material | Bearing Steel | |
| Cage Material | Steel | |
| Series | 222 | |
| Maximum Speed - Oil | 1500rpm | |
| Limiting Speed | 1500rpm | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 224kN | |
| Internal Clearance | CN | |
| Outside Diameter | 120mm | |
| Dynamic Load Rating | 226kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 38mm | ||
Bore Type Cylindrical | ||
Roller Material Bearing Steel | ||
Cage Material Steel | ||
Series 222 | ||
Maximum Speed - Oil 1500rpm | ||
Limiting Speed 1500rpm | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
Static Load Rating 224kN | ||
Internal Clearance CN | ||
Outside Diameter 120mm | ||
Dynamic Load Rating 226kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for optimal performance in demanding applications. Designed to withstand high loads with excellent axial and radial load-carrying capacity, it showcases a robust internal structure and precision manufacturing. Its thoughtful design includes a generous internal diameter and a sizeable external diameter, making it ideal for various industrial applications. The product boasts enhanced durability, ensuring longevity even under harsh working conditions. Furthermore, its unique characteristics contribute to reduced friction, leading to improved energy efficiency and smoother operation. With a balance of strength and reliability, this bearing is a superior choice for professionals seeking quality and performance in their machinery.
Offers exceptional load-carrying capabilities for reliability in challenging environments
Employs a specific clearance class to ensure optimal fit and performance
Incorporates multiple lubrication holes for enhanced maintenance ease
Features a large internal diameter for better integration into existing systems
Constructed to accommodate a wide range of operating temperatures and conditions
Lightweight design promotes efficiency without sacrificing strength
Built with strict adherence to quality standards for assured performance
Compatible with a variety of machinery, making it a versatile choice
Developed to minimise friction, contributing to less wear and tear over time
Related links
- SNR 10X22213EAW33EEL Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22213EAKW33ZZC3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22213EAW33ZZ Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22213EAW33ZZC3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22213EAKW33ZZ Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EMW33 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EMW33C3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EAW33C4 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
