NTN 22213EMW33C3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 454-947
- Mfr. Part No.:
- 22213EMW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€194.74
(exc. VAT)
€239.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €194.74 |
*price indicative
- RS Stock No.:
- 454-947
- Mfr. Part No.:
- 22213EMW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Static Load Rating | 212kN | |
| Number of Rows | 2 | |
| Series | 22213 | |
| Limiting Speed | 6900rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 217kN | |
| Outside Diameter | 120mm | |
| Internal Clearance | C3 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Static Load Rating 212kN | ||
Number of Rows 2 | ||
Series 22213 | ||
Limiting Speed 6900rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 217kN | ||
Outside Diameter 120mm | ||
Internal Clearance C3 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is expertly designed to meet the demands of various industrial applications, offering exceptional durability and reliability. With its robust construction, this bearing ensures optimal performance in challenging environments. The innovative design facilitates efficient operation and reduces maintenance needs, making it an ideal choice for machinery and equipment requiring high load capacities. The bearing's precision engineering also contributes to enhanced operational efficiency, contributing to overall productivity. Coupled with its impressive specifications, this product stands out as a critical component for any industrial setting, ensuring machines work smoother and longer.
Robust design for improved load-bearing capacity
Advanced sealing technology enhances longevity
Optimised dimensions for precise fitting
Designed to withstand extreme temperatures
Contributes to reduced friction for smoother operation
Efficient lubrication system for prolonged service life
Ideal for various industrial applications
Facilitates lower maintenance requirements
Related links
- NTN 22213EMW33 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EAW33C4 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22213EAW33ZZ Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22213EAKW33ZZC3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22213EAKW33ZZ Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22213EAW33ZZC3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 10X22213EAW33EEL Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- FAG WS22213-E1-XL-2RSR Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
