SKF GE 30 C 30mm Bore Spherical Bearing, 166 kN, 47 mm OD
- RS Stock No.:
- 217-6710
- Mfr. Part No.:
- GE 30 C
- Manufacturer:
- SKF
Subtotal (1 unit)*
€46.66
(exc. VAT)
€57.39
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.66 |
*price indicative
- RS Stock No.:
- 217-6710
- Mfr. Part No.:
- GE 30 C
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 30mm | |
| Outside Diameter | 47mm | |
| Static Load Rating - Axial | 166kN | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 22mm | |
| Series | GE | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 30mm | ||
Outside Diameter 47mm | ||
Static Load Rating - Axial 166kN | ||
Material Steel | ||
Standards/Approvals No | ||
Width 22mm | ||
Series GE | ||
- COO (Country of Origin):
- DE
SKF Spherical Bearing, Plain Bearing Type, 30mm Bore, 47mm OD, 166kN Static Load Rating - GE 30 C
Keep your industrial equipment running smoothly with this spherical bearing from SKF. It supports radial and thrust loads to give you flexible movement in your machinery. Thanks to a substantial static load rating of 166kN, this unit can endure heavy, constant-direction loads without warping or failing. This makes it suitable for applications with demanding load requirements. There are no rolling elements between the rings, which means it's not affected by dust and external contaminants so you can count on glitch-free performance.
Features & Benefits
• Compact outer ring width of 18mm means it fits into applications with space limitations
• Functions efficiently at high temperatures, so it's suitable for harsh settings
• Inner and outer rings are made of sturdy steel that resists corrosion and impact
• Weighs just 160g, so it's easy to handle during installation
Applications
• Mining and quarrying equipment
• Power transmission systems
• Industrial pumps
How often does this bearing need maintenance?
The bearing's contact surface is made from PTFE sintered bronze, which has self-lubricating properties. This allows the device to work at its best for a long time without needing any maintenance.
Related links
- SKF GEH 25 C 25mm Bore Spherical Bearing 47 mm OD, 166 kN
- SKF GE 30 TXE-2LS 30mm Bore Spherical Bearing 47 mm OD
- SKF GE 30 TXG3E-2LS 30mm Bore Spherical Bearing 47 mm OD
- SKF GE 30 ES-2RS 30mm Bore Spherical Bearing 47 mm OD
- SKF GE 30 ES 30mm Bore Spherical Bearing 47 mm OD, 17 kN
- SKF GEZ 100 ES-2RS 25.4mm Bore Spherical Bearing 41.275 mm OD
- SKF GEZ 100 ES 25.4mm Bore Spherical Bearing 41.275 mm OD
- SKF GEM 30 ES-2RS 30mm Bore Spherical Bearing 47 mm OD
