SKF BLRB 365214 F 45mm Bore Spherical Bearing, 75 mm OD, 950 kN
- RS Stock No.:
- 213-1902
- Mfr. Part No.:
- BLRB 365214 F
- Manufacturer:
- SKF
Image representative of range
Subtotal (1 unit)*
€229.76
(exc. VAT)
€282.60
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €229.76 |
*price indicative
- RS Stock No.:
- 213-1902
- Mfr. Part No.:
- BLRB 365214 F
- Manufacturer:
- SKF
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 45mm | |
| Outside Diameter | 75mm | |
| End Type | Open | |
| Static Load Rating - Radial | 950kN | |
| Series | BLRB | |
| Width | 57mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 45mm | ||
Outside Diameter 75mm | ||
End Type Open | ||
Static Load Rating - Radial 950kN | ||
Series BLRB | ||
Width 57mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- SKF BLRB 365214 B-2RS 45mm Bore Plain Bearing 950 kN
- SKF BLRB 366746 A 45mm Bore Spherical Bearing 240 kN
- SKF GAC 45 F 45mm Bore Plain Bearing 75 mm OD
- INA GE45-FW-2RS-A 45mm Bore Spherical Bearing 739000 N
- SKF GEH 45 ES-2RS 45mm Bore Spherical Bearing 75 mm OD
- SKF GX 45 F 45mm Bore Plain Bearing 120 mm OD, 355 kN
- FAG 22209-E1-XL 45mm Bore Spherical Bearing 99 kN
- SKF GE 45 TXE-2LS 45mm Bore Spherical Bearing 68 mm OD
