SKF BLRB 365214 B-2RS 45mm Bore Plain Bearing, 75 mm OD, 950 kN
- RS Stock No.:
- 233-0652
- Mfr. Part No.:
- BLRB 365214 B-2RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
€263.50
(exc. VAT)
€324.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €263.50 |
*price indicative
- RS Stock No.:
- 233-0652
- Mfr. Part No.:
- BLRB 365214 B-2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 45mm | |
| Outside Diameter | 75mm | |
| Static Load Rating - Radial | 950kN | |
| Material | Steel | |
| Width | 57mm | |
| Standards/Approvals | No | |
| Series | BLRB | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 45mm | ||
Outside Diameter 75mm | ||
Static Load Rating - Radial 950kN | ||
Material Steel | ||
Width 57mm | ||
Standards/Approvals No | ||
Series BLRB | ||
- COO (Country of Origin):
- DE
SKF Plain Bearing, 45mm Bore size, 75mm Outside Diameter - BLRB 365214 B-2RS
This plain bearing from SKF is designed to deliver exceptional reliability in various applications. Boasting a bore size of 45mm and an outside diameter of 75mm, this bearing is ideal for tasks that require robust support. With a static radial load rating of 950 kN, it is well-suited for environments demanding high strength and performance.
Features & Benefits
• High load capacity enables effective performance in heavy tasks
• Reduces friction, ensuring smoother operation of machinery
• Enhances durability, resulting in prolonged service life
Applications
• Used with automation systems for efficient motion control
• Ideal for mechanical assemblies requiring high load support
• Applicable in various industrial machinery and equipment
• Utilised in automotive for reliable performance
What maintenance practices are recommended to ensure optimal performance?
Regular lubrication is crucial to reduce wear and extend the bearing's lifespan. It is advisable to inspect the bearing periodically for signs of wear or damage, ensuring it maintains its high load capability.
How does the load rating influence usage in demanding environments?
The static radial load rating of 950 kN indicates its ability to support significant weight without deformation, making it suitable for heavy-duty applications where reliability is essential, such as in manufacturing.
Can this type of bearing be used in high-speed applications?
While primarily designed for static and dynamic loads, its performance at higher speeds will depend on the specific application requirements. It is recommended to consult application guidelines to ensure compatibility.
Related links
- SKF BLRB 365214 F 45mm Bore Spherical Bearing 950 kN
- SKF GEH 45 ES-2RS 45mm Bore Plain Bearing 780 kN
- INA GE45-FO-2RS 45mm Bore Plain Bearing 690000 N
- SKF BLRB 366739 A 45mm Bore Plain Bearing 480 kN
- INA GE45-DO-2RS 45mm Bore Plain Bearing 638 kN
- SKF GEH 45 ES-2RS 45mm Bore Spherical Bearing 75 mm OD
- SKF BLRB 366746 A 45mm Bore Spherical Bearing 240 kN
- SKF BLRB 365216 A-2RS 60mm Bore Plain Bearing 1625 kN
