SKF BLRB 366746 A 45mm Bore Spherical Bearing, 78 mm OD, 240 kN

Image representative of range

Subtotal (1 unit)*

€215.57

(exc. VAT)

€265.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€215.57

*price indicative

RS Stock No.:
213-1903
Mfr. Part No.:
BLRB 366746 A
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Spherical Bearing

Bore Diameter

45mm

Outside Diameter

78mm

End Type

Open

Static Load Rating - Radial

240kN

Width

59mm

Series

BLRB

Standards/Approvals

No

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy