SKF GAC 25 F 25mm Bore Spherical Bearing, 38 kN, 47 mm OD
- RS Stock No.:
- 217-6673
- Mfr. Part No.:
- GAC 25 F
- Manufacturer:
- SKF
Subtotal (1 unit)*
€106.12
(exc. VAT)
€130.53
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.12 |
*price indicative
- RS Stock No.:
- 217-6673
- Mfr. Part No.:
- GAC 25 F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 25mm | |
| Outside Diameter | 47mm | |
| Static Load Rating - Axial | 38kN | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 15mm | |
| Series | GAC | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 25mm | ||
Outside Diameter 47mm | ||
Static Load Rating - Axial 38kN | ||
Material Steel | ||
Standards/Approvals No | ||
Width 15mm | ||
Series GAC | ||
- COO (Country of Origin):
- DE
The SKF spherical bearings suitable for oscillating movements and that can accommodate misalignment. Rolling bearings only partly fulfil these requirements as they are generally designed for continuous rotation and can only accommodate limited misalignment. Therefore SKF manufactures spherical plain bearings, bushings and rod ends to provide an sensible solution to these challenges. SKF manufactures spherical plain bearings, bushings and rod ends in various designs and with different sliding contact surface combinations. Each combination and design has characteristic properties which makes it particularly acceptable for certain applications.
Cylindrical bore type
0° nominal contact angle
Related links
- SKF GX 25 F 25mm Bore Spherical Bearing 62 mm OD, 69.5 kN
- SKF GEH 25 C 25mm Bore Spherical Bearing 47 mm OD, 166 kN
- SKF GX 17 F 17mm Bore Spherical Bearing 47 mm OD
- SKF GE 30 C 30mm Bore Spherical Bearing 47 mm OD
- SKF GE 30 TXE-2LS 30mm Bore Spherical Bearing 47 mm OD
- SKF GE 30 TXG3E-2LS 30mm Bore Spherical Bearing 47 mm OD
- SKF GE 30 ES-2RS 30mm Bore Spherical Bearing 47 mm OD
- SKF GEM 30 ES-2RS 30mm Bore Spherical Bearing 47 mm OD
