SKF GE 30 TXG3E-2LS 30mm Bore Spherical Bearing, 290 kN, 47 mm OD
- RS Stock No.:
- 217-6715
- Mfr. Part No.:
- GE 30 TXG3E-2LS
- Manufacturer:
- SKF
Subtotal (1 unit)*
€220.27
(exc. VAT)
€270.93
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €220.27 |
*price indicative
- RS Stock No.:
- 217-6715
- Mfr. Part No.:
- GE 30 TXG3E-2LS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 30mm | |
| Outside Diameter | 47mm | |
| Material | Steel | |
| Static Load Rating - Axial | 290kN | |
| Standards/Approvals | No | |
| Width | 22mm | |
| Series | GE | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 30mm | ||
Outside Diameter 47mm | ||
Material Steel | ||
Static Load Rating - Axial 290kN | ||
Standards/Approvals No | ||
Width 22mm | ||
Series GE | ||
- COO (Country of Origin):
- DE
The SKF spherical bearings suitable for oscillating movements and that can accommodate misalignment. Rolling bearings only partly fulfil these requirements as they are generally designed for continuous rotation and can only accommodate limited misalignment. Therefore SKF manufactures spherical plain bearings, bushings and rod ends to provide an sensible solution to these challenges. SKF manufactures spherical plain bearings, bushings and rod ends in various designs and with different sliding contact surface combinations. Each combination and design has characteristic properties which makes it particularly acceptable for certain applications.
Cylindrical bore type
0° nominal contact angle
Related links
- SKF GE 30 TXE-2LS 30mm Bore Spherical Bearing 47 mm OD
- SKF GE 30 C 30mm Bore Spherical Bearing 47 mm OD
- SKF GE 30 ES-2RS 30mm Bore Spherical Bearing 47 mm OD
- SKF GEH 25 TXE-2LS 25mm Bore Plain Bearing 47 mm OD
- SKF GE 30 ES 30mm Bore Spherical Bearing 47 mm OD, 17 kN
- SKF GE 50 TXG3E-2LS 50mm Bore Spherical Bearing 75 mm OD
- SKF GE 40 TXG3E-2LS 40mm Bore Spherical Bearing 62 mm OD
- SKF GE 25 TXG3E-2LS 25mm Bore Spherical Bearing 42 mm OD, 228 kN
