SKF GEG 80 ES 80mm Bore Spherical Bearing, 2000 kN, 120 mm OD
- RS Stock No.:
- 217-6763
- Mfr. Part No.:
- GEG 80 ES
- Manufacturer:
- SKF
Subtotal (1 unit)*
€410.14
(exc. VAT)
€504.47
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €410.14 |
*price indicative
- RS Stock No.:
- 217-6763
- Mfr. Part No.:
- GEG 80 ES
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 80mm | |
| Outside Diameter | 120mm | |
| Static Load Rating - Axial | 2000kN | |
| Material | Steel | |
| Series | GEG | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 80mm | ||
Outside Diameter 120mm | ||
Static Load Rating - Axial 2000kN | ||
Material Steel | ||
Series GEG | ||
Width 80mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF spherical bearings suitable for oscillating movements and that can accommodate misalignment. Rolling bearings only partly fulfil these requirements as they are generally designed for continuous rotation and can only accommodate limited misalignment. Therefore SKF manufactures spherical plain bearings, bushings and rod ends to provide an sensible solution to these challenges. SKF manufactures spherical plain bearings, bushings and rod ends in various designs and with different sliding contact surface combinations. Each combination and design has characteristic properties which makes it particularly acceptable for certain applications.
Cylindrical bore type
0° nominal contact angle
Related links
- SKF GE 80 ES 80mm Bore Spherical Bearing 120 mm OD
- SKF GE 80 ES-2RS 80mm Bore Spherical Bearing 120 mm OD
- SKF GEH 80 ES-2RS 80mm Bore Spherical Bearing 130 mm OD
- SKF GEM 80 ES-2RS 80mm Bore Plain Bearing 120 mm OD
- SKF GEH 70 ES-2RS 70mm Bore Spherical Bearing 120 mm OD
- SKF GE 80 TXG3A-2LS 80mm Bore Spherical Bearing 120 mm OD
- SKF GE 80 TXE-2LS 80mm Bore Spherical Bearing 120 mm OD
- SKF GEG 32 ES 32mm Bore Spherical Bearing 52 mm OD, 65.5 kN
