SKF GEG 32 ES 32mm Bore Spherical Bearing, 325 kN, 52 mm OD, 65.5 kN
- RS Stock No.:
- 217-6758
- Mfr. Part No.:
- GEG 32 ES
- Manufacturer:
- SKF
Subtotal (1 unit)*
€69.32
(exc. VAT)
€85.26
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.32 |
*price indicative
- RS Stock No.:
- 217-6758
- Mfr. Part No.:
- GEG 32 ES
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 32mm | |
| Outside Diameter | 52mm | |
| Material | Steel | |
| Static Load Rating - Axial | 325kN | |
| Static Load Rating - Radial | 65.5kN | |
| Standards/Approvals | No | |
| Series | GEG | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 32mm | ||
Outside Diameter 52mm | ||
Material Steel | ||
Static Load Rating - Axial 325kN | ||
Static Load Rating - Radial 65.5kN | ||
Standards/Approvals No | ||
Series GEG | ||
Width 32mm | ||
SKF GEG 32 ES Spherical Bearing, Bore size 32mm, 325kN Static Axial Load Rating - GEG 32 ES
This spherical bearing is designed for robust applications in various industrial settings. Featuring a bore size of 32mm and an outside diameter of 52mm, it offers excellent load-bearing capacity, making it suitable for high-performance needs. Its construction ensures reliable operation even under significant stresses in automation, electronics, and mechanical industries.
Features & Benefits
• Supports a static axial load rating of 325kN
• Features a static radial load rating of 65.5kN
• Compact design enhances space efficiency in assemblies
• High load capacity makes it ideal for demanding applications
• Durability ensures longevity and reduces maintenance frequency
• Smooth operation contributes to better overall machinery performance
Applications
• Used in industrial machinery for load support
• Suitable for automation systems requiring precise motion
• Common in equipment within the electrical sector
• Utilised in mechanical assemblies needing reliable component connections
What is the maximum static axial load that can be supported by this bearing?
The bearing can support a maximum static axial load of 325kN, making it highly effective for applications requiring substantial force.
How does its radial load rating benefit operational efficiency?
With a static radial load rating of 65.5kN, it effectively manages high pressures, leading to smoother operation and reduced wear on other machine components.
In what environments is this bearing most effective?
This bearing is particularly effective in industrial environments where high load capacity, precision, and durability are paramount.
What design characteristics contribute to its long-life performance?
Its robust construction is engineered to sustain heavy loads while maintaining operability, reducing the frequency of replacements in demanding conditions.
Related links
- SKF GEG 50 ES 50mm Bore Spherical Bearing 75 mm OD
- SKF GEG 16 ES 16mm Bore Spherical Bearing 28 mm OD
- SKF GEG 125 ES 125mm Bore Spherical Bearing 180 mm OD
- SKF GEG 80 ES 80mm Bore Spherical Bearing 120 mm OD
- SKF GEG 40 ES 40mm Bore Spherical Bearing 62 mm OD
- SKF GEG 100 ES 100mm Bore Spherical Bearing 150 mm OD
- SKF GEG 12 ESA 12mm Bore Spherical Bearing 22 mm OD
- SKF GE 50 ES 50mm Bore Spherical Bearing 75 mm OD, 780 kN
