SKF GEM 50 ES-2RS 50mm Bore Spherical Bearing, 780 kN, 75 mm OD
- RS Stock No.:
- 217-6788
- Mfr. Part No.:
- GEM 50 ES-2RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
€120.20
(exc. VAT)
€147.85
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.20 |
*price indicative
- RS Stock No.:
- 217-6788
- Mfr. Part No.:
- GEM 50 ES-2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 50mm | |
| Outside Diameter | 75mm | |
| Material | Steel | |
| Static Load Rating - Axial | 780kN | |
| Series | GEM | |
| Standards/Approvals | No | |
| Width | 43mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 50mm | ||
Outside Diameter 75mm | ||
Material Steel | ||
Static Load Rating - Axial 780kN | ||
Series GEM | ||
Standards/Approvals No | ||
Width 43mm | ||
SKF Plain Bearing, 50mm Bore size, 75mm Outside Diameter - GEM 50 ES-2RS
This plain bearing is designed for efficient performance in various applications. It features a bore size of 50mm and an outside diameter of 75mm, making it suitable for a range of mechanical and automation tasks. Its robust design includes steel sliding contact surfaces, ensuring reliability in demanding environments.
Features & Benefits
• Equipped with double-lip seals to prevent contamination
• Regular relubrication when used with grease enhances longevity
• Designed with steel/steel contact surfaces for durability
• Compact dimensions support integration even in tight spaces
• Capable of withstanding a dynamic load rating of 156 kN
• Lightweight construction of 0.6 kg facilitates easy handling
Applications
• Utilised in automotive systems to enhance movement reliability
• Employed in industrial machinery for improved motion control
• Suitable for electronic equipment where space is limited
• Ideal for equipment requiring regular maintenance and lubrication
• Used in automation systems demanding precise movement
What type of lubrication is recommended for optimal function?
Regular relubrication with grease is advised to maintain performance and extend longevity, ensuring smooth operation over time.
How does the sealing solution enhance the bearing's lifespan?
The double-lip seals effectively prevent dirt and moisture ingress, reducing wear and tear on the internal components and extending the overall lifespan.
What load ratings can this bearing handle effectively?
This product has a basic dynamic load rating of 156 kN, allowing it to support substantial mechanical loads during operation.
In what conditions is this bearing most effective?
The bearing performs well in environments where contamination is a concern and regular maintenance is feasible, ensuring consistent efficiency.
Related links
- SKF GE 50 ES-2RS 50mm Bore Spherical Bearing 75 mm OD
- SKF GE 50 ES 50mm Bore Spherical Bearing 75 mm OD, 780 kN
- SKF GEG 50 ES 50mm Bore Spherical Bearing 75 mm OD
- SKF GEH 45 ES-2RS 45mm Bore Spherical Bearing 75 mm OD
- SKF GEH 50 ES-2RS 50mm Bore Spherical Bearing 90 mm OD
- SKF GEM 25 ES-2RS 25mm Bore Spherical Bearing 42 mm OD
- SKF GEM 30 ES-2RS 30mm Bore Spherical Bearing 47 mm OD
- SKF GEM 60 ES-2RS 60mm Bore Spherical Bearing 90 mm OD
