SKF GEH 45 ES-2RS 45mm Bore Plain Bearing, 75 mm OD, 780 kN
- RS Stock No.:
- 588-338
- Mfr. Part No.:
- GEH 45 ES-2RS
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€678.99
(exc. VAT)
€835.16
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €678.99 | €67.899 |
*price indicative
- RS Stock No.:
- 588-338
- Mfr. Part No.:
- GEH 45 ES-2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 45mm | |
| Outside Diameter | 75mm | |
| Static Load Rating - Radial | 780kN | |
| Material | Bearing Steel | |
| Standards/Approvals | No | |
| Series | GEH | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 45mm | ||
Outside Diameter 75mm | ||
Static Load Rating - Radial 780kN | ||
Material Bearing Steel | ||
Standards/Approvals No | ||
Series GEH | ||
The SKF Radial spherical plain bearings have a steel and steel sliding contact surface combination and a double-lip contact seal on both sides. The bearings require maintenance and can be relubricated via lubrication holes and an annular groove in both rings. They have a wider inner ring and a larger outside diameter, which enable higher load ratings and larger tilt angles.
Designed for radial and combined radial and axial loads
Long service life
Minimal maintenance
Suitable for heavy static, alternating or impact loads
Enable larger tilt angles
Related links
- SKF GEH 45 ES-2RS 45mm Bore Spherical Bearing 75 mm OD
- SKF GEM 45 ES-2RS 45mm Bore Spherical Bearing, 68mm O.D
- SKF BLRB 365214 B-2RS 45mm Bore Plain Bearing 950 kN
- SKF GEH 90 ES-2RS 90mm Bore Plain Bearing 150 mm OD
- SKF GEH 100 ES-2RS 100mm Bore Plain Bearing 160 mm OD
- SKF GEH 25 ES-2RS 25mm Bore Plain Bearing 310 kN
- SKF GE 50 ES 50mm Bore Spherical Bearing 75 mm OD, 780 kN
- INA GE45-FO-2RS 45mm Bore Plain Bearing 690000 N
