SKF GEG 50 ES 50mm Bore Spherical Bearing, 780 kN, 75 mm OD
- RS Stock No.:
- 217-6760
- Mfr. Part No.:
- GEG 50 ES
- Manufacturer:
- SKF
Subtotal (1 unit)*
€135.65
(exc. VAT)
€166.85
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.65 |
*price indicative
- RS Stock No.:
- 217-6760
- Mfr. Part No.:
- GEG 50 ES
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 50mm | |
| Outside Diameter | 75mm | |
| Material | Steel | |
| Static Load Rating - Axial | 780kN | |
| Width | 50mm | |
| Series | GEG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 50mm | ||
Outside Diameter 75mm | ||
Material Steel | ||
Static Load Rating - Axial 780kN | ||
Width 50mm | ||
Series GEG | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SKF Spherical Bearing, 75mm Outside Diameter, 50mm Bore - GEG 50 ES
This spherical bearing is designed to provide robust support and versatility in various mechanical applications. As an essential component, it facilitates smooth rotational motion while accommodating misalignment and axial loads. Its applications span across the automation, electronics, electrical, and mechanical industries, making it a preferred choice for engineers and technicians looking to enhance system efficiency.
Features & Benefits
• Excellent misalignment capability for versatile installation
• Bore size of 50mm for compatibility with various shafts
• Constructed from durable materials for extended service life
Applications
• Employed in agricultural equipment to enhance performance
• Used in conveyor systems for reliable movement
• Integrated in robotics to improve articulation and motion
Can it be installed in tight spaces?
This bearing type is designed for flexibility, allowing it to fit into various installations, including compact areas.
How does it perform under heavy loads?
It is built to withstand high radial and axial forces, making it suitable for demanding applications.
Is it compatible with different shaft dimensions?
It features a bore size of 50mm, ensuring compatibility with a range of shaft sizes according to your design needs.
What are the common failure modes to look for?
Signs of wear, such as surface pitting or excessive play, indicate that the bearing may need replacement to ensure continued performance.
Related links
- SKF GE 50 ES 50mm Bore Spherical Bearing 75 mm OD, 780 kN
- SKF GE 50 ES-2RS 50mm Bore Spherical Bearing 75 mm OD
- SKF GEM 50 ES-2RS 50mm Bore Spherical Bearing 75 mm OD
- SKF GEH 45 ES-2RS 45mm Bore Spherical Bearing 75 mm OD
- SKF GEH 50 ES-2RS 50mm Bore Spherical Bearing 90 mm OD
- SKF GE 50 TXE-2LS 50mm Bore Spherical Bearing 75 mm OD, 735 kN
- SKF GE 50 TXG3E-2LS 50mm Bore Spherical Bearing 75 mm OD
- SKF GEG 32 ES 32mm Bore Spherical Bearing 52 mm OD, 65.5 kN
