SKF BLAB 367563 B 28mm Bore Plain Bearing, 220kN Radial Load Rating, 52mm O.D
- RS Stock No.:
- 233-0651
- Mfr. Part No.:
- BLAB 367563 B
- Manufacturer:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 233-0651
- Mfr. Part No.:
- BLAB 367563 B
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Size | 28mm | |
| Outside Diameter | 52mm | |
| Static Radial Load Rating | 220kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Size 28mm | ||
Outside Diameter 52mm | ||
Static Radial Load Rating 220kN | ||
- COO (Country of Origin):
- DE
The SKF angular contact spherical plain bearing with 28 mm bore diameter has 220 kN basic static load rating and 44 kN basic dynamic load rating. It has an inner ring with a sphered convex outside diameter and an outer ring with a correspondingly sphered but concave inside surface. Its design make it particularly suitable for bearing arrangements where alignment movements between shaft and housing have to be accommodated, or where oscillating or recurrent tilting or slewing movements must be possible at relatively slow sliding speeds, often accompanied with heavy loads.
Contact angle less or equal 30°
Related links
- SKF BLAB 367563 B 28mm Bore Plain Bearing 52 mm OD, 220 kN
- SKF SAKB 6 F 6mm Bore Plain Bearing 6.8kN Radial Load Rating, 21mm O.D
- SKF BLAB 367562 B 25mm Bore Plain Bearing 180 kN
- Igus MSM-2836-40 28mm Bore Plain Bearing, 36 mm OD
- Igus MFM-2836-40 28mm Bore Plain Bearing, 36 mm OD
- Igus A181SM-2832-30 28mm Bore Plain Bearing, 32 mm OD
- Igus PSM-2832-30 28mm Bore Plain Bearing, 32 mm OD
- Igus GFM-2830-36 28mm Bore Plain Bearing, 30 mm OD
