SKF SAKB 6 F 6mm Bore Plain Bearing, 4250N Axial Load Rating, 6.8kN Radial Load Rating, 21mm O.D
- RS Stock No.:
- 237-2279
- Mfr. Part No.:
- SAKB 6 F
- Manufacturer:
- SKF
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€32.91
(exc. VAT)
€40.48
(inc. VAT)
- RS Stock No.:
- 237-2279
- Mfr. Part No.:
- SAKB 6 F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Size | 6mm | |
| Outside Diameter | 21mm | |
| Static Axial Load Rating | 4250N | |
| Static Radial Load Rating | 6.8kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Size 6mm | ||
Outside Diameter 21mm | ||
Static Axial Load Rating 4250N | ||
Static Radial Load Rating 6.8kN | ||
- COO (Country of Origin):
- DE
SKF Plain Bearing, 21mm Outside Diameter, 4250N Static Axial Load Rating - SAKB 6 F
This plain bearing is designed for high performance in various industrial applications. With a bore size of 6mm, it provides stability and support in dynamic systems. Its durable construction and load ratings make it suitable for both axial and radial load applications, ensuring effective operation in machinery.
Features & Benefits
• Handles static axial loads up to 4250N
• Supports dynamic loads with a rating of 6.8kN
• Precision design for efficient performance
• Exhibits fatigue strength for prolonged use
• Compact dimensions enable versatile installation options
• Integrated male thread for secure attachment
• Supports dynamic loads with a rating of 6.8kN
• Precision design for efficient performance
• Exhibits fatigue strength for prolonged use
• Compact dimensions enable versatile installation options
• Integrated male thread for secure attachment
Applications
• Utilised with assembly fixtures in automation systems
• Employed in mechanical linkages for precise movement
• Applicable for conveyor systems
• Used in electrical equipment for optimal operation
• Employed in mechanical linkages for precise movement
• Applicable for conveyor systems
• Used in electrical equipment for optimal operation
What maintenance is required for optimal performance?
Regular lubrication is essential to ensure smooth operation and longevity. Periodically check lubrication levels and reapply as needed to prevent wear.
How do I determine compatibility with existing machinery?
Check the bore size and load ratings to ensure specifications align with machinery requirements for effective performance.
What happens if the load exceeds the rated values?
Exceeding recommended load ratings can cause the bearing to fail, potentially damaging both the component and associated machinery.
Related links
- SKF BLAB 367563 B 28mm Bore Plain Bearing 52mm O.D
- SKF M6 x 1 Male Steel Rod End Metric, 6mm Bore
- BNL AC6801Z-ISB/4N/D Single Row Deep Groove Ball Bearing- One Side Shielded 12mm I.D, 21mm O.D
- RS PRO Thrust Washer 1.875 in OD, 50 N Static Load Rating
- SKF M5 Steel Rod End Metric, 5mm Bore
- SKF M14 Male Steel Rod End Metric, 14mm Bore
- SKF M8 Male Steel Rod End Metric, 8mm Bore
- Ruland Universal Joint US8-6MM-6MM-F Universal 50.8mm Length

