SKF PCM 252815 E 25mm Bore Plain Bearing, 28 mm OD, 88 kN

Subtotal (1 unit)*

€3.19

(exc. VAT)

€3.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 162 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.19

*price indicative

RS Stock No.:
237-2257
Mfr. Part No.:
PCM 252815 E
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plain Bearing

Bore Diameter

25mm

Outside Diameter

28mm

Material

PTFE

Static Load Rating - Radial

88kN

Standards/Approvals

No

Width

15mm

Series

PCM

SKF Plain Bearing, 25mm Bore size, 28mm Outside Diameter - PCM 252815 E


This plain bearing is designed for precise and reliable performance in demanding applications. With a bore size of 25mm and an outside diameter of 28mm, this SKF bushing offers exceptional durability and load-handling capabilities, with a static radial load rating of 88kN. Its high-quality PTFE composite material ensures efficient operation across a wide temperature range, from -200 to 250 °C.

Features & Benefits


• Lightweight design weighing only 0.014kg for easy handling

• High load capacity rating ensures reliability under pressure

• Specially designed tolerances guarantee optimal fitting

• Low coefficient of friction enhances efficiency and performance

• Compatible with shaft tolerance f7 and housing tolerance H7 for ease of installation

Applications


• Used for various machinery requiring high load handling

• Suitable for electrical needing durable components

• Essential for both industrial and commercial environments

• Suitable for high sliding velocities up to 2 m/s

What temperature range can this product operate within?


It can operate efficiently in extreme temperatures ranging from -200 to 250 °C, making it suitable for diverse applications across varying thermal conditions.

How does the load rating impact equipment performance?


A static radial load rating of 88kN allows for significant load bearing without compromising structural integrity, ensuring machines function smoothly even under heavy stress.

What are the benefits of using PTFE composite material?


The PTFE composite material provides excellent wear resistance and lower friction levels, which contribute to a longer service life and higher efficiency in mechanical systems.

Why is accurate tolerance important for this type of bearing?


Accurate tolerances ensure a snug fit, which prevents movement between the housing and the shaft, reducing wear and enhancing the overall reliability of the system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy