SKF PCM 252825 E 25mm Bore Plain Bearing, 28 mm OD, 150 kN

Subtotal (1 unit)*

€5.21

(exc. VAT)

€6.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 53 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.21

*price indicative

RS Stock No.:
237-2259
Mfr. Part No.:
PCM 252825 E
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plain Bearing

Bore Diameter

25mm

Outside Diameter

28mm

Material

Polytetrafluoroethylene

Static Load Rating - Radial

150kN

Standards/Approvals

No

Width

25mm

Series

PCM

COO (Country of Origin):
DE

SKF Plain Bearing, 28mm Outside Diameter, PTFE Composite - PCM 252825 E


This plain bearing is designed for precision applications where consistent rotation and load management are vital. Manufactured by SKF, this component significantly contributes to the optimisation of machinery performance. It serves as an effective solution for minimising friction in mechanical systems, ensuring longevity and operational stability.

Features & Benefits


• High static radial load rating for efficient load handling

• Compact design enables space-efficient installations

• Sturdy construction enhances service life

Applications


• Utilised with rotating shafts in industrial machinery

• Used in automation systems to improve efficiency

• Suitable for mechanical assemblies that require low friction

• Compatible with radial load bearings in different environments

How can I ensure proper installation?


Proper installation requires accurate alignment of the bearing within its housing, ensuring the shaft fits adequately without excessive force.

Is it suitable for high-speed applications?


Yes, it is designed to function effectively even at higher speeds typical in industrial settings.

What should I consider when selecting a bearing?


Consider the load capacity requirements and operating conditions specific to your application to ensure compatibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy