SKF PCM 252815 M 25mm Bore Plain Bearing, 4250 N, 28 mm OD, 88 kN
- RS Stock No.:
- 237-2258
- Mfr. Part No.:
- PCM 252815 M
- Manufacturer:
- SKF
Subtotal (1 unit)*
€3.88
(exc. VAT)
€4.77
(inc. VAT)
In Stock
- Plus 48 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.88 |
*price indicative
- RS Stock No.:
- 237-2258
- Mfr. Part No.:
- PCM 252815 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 25mm | |
| Outside Diameter | 28mm | |
| Static Load Rating - Radial | 88kN | |
| Material | Polyoxymethylene | |
| Static Load Rating - Axial | 4250N | |
| Standards/Approvals | No | |
| Series | PCM 252815 M | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 25mm | ||
Outside Diameter 28mm | ||
Static Load Rating - Radial 88kN | ||
Material Polyoxymethylene | ||
Static Load Rating - Axial 4250N | ||
Standards/Approvals No | ||
Series PCM 252815 M | ||
Width 15mm | ||
SKF Plain Bearing, 28mm Outside Diameter, 4250N Static Axial Load Rating - PCM 252815 M
This plain bearing from SKF is designed to meet the demands of various applications in automation, electronics, and mechanical sectors. With a bore size of 25mm, it offers efficient performance, ensuring stability and reducing friction in moving parts. Its static axial load rating of 4250N makes it suitable for high load-bearing applications.
Features & Benefits
• High static and dynamic load ratings for durability
• POM composite material improves wear resistance and lifespan
• Operating temperature range from -40 to 110°C
• Designed for precise alignment with tight tolerances
• Low coefficient of friction enhances efficiency and reduces energy loss
• Lightweight design supports easy installation and maintenance
Applications
• Utilised in machinery for smooth rotation
• Employed in automation equipment to improve reliability
• Used in transport systems to support moving components
• Suitable for requiring precise load management
Is the plain bearing suitable for high-speed applications?
Yes, it allows a permissible sliding velocity of up to 2.5m/s, making it suitable for high-speed settings.
How do I ensure proper fit during installation?
Utilise the recommended tolerances for the shaft and housing to achieve an optimal fit, ensuring smooth operation and reduced wear.
What type of maintenance is required for optimal performance?
Regular inspection for wear and adherence to lubrication schedules will enhance its performance and lifespan.
Related links
- SKF PCM 252815 E 25mm Bore Plain Bearing 88 kN
- SKF PCM 252825 E 25mm Bore Plain Bearing 150 kN
- SKF PCM 121415 E 12mm Bore Plain Bearing 45 kN
- SKF PCM 121410 M 12mm Bore Plain Bearing 30 kN
- SKF PCM 303430 M 30mm Bore Plain Bearing 220 kN
- SKF PCM 202320 E 20mm Bore Plain Bearing 96.5 kN
- SKF PCM 202210 E 20mm Bore Plain Bearing 48 kN
- SKF PCM 505540 M 50mm Bore Plain Bearing 490 kN
