SKF PCM 404430 M 40mm Bore Plain Bearing, 44 mm OD, 290 kN
- RS Stock No.:
- 237-2264
- Mfr. Part No.:
- PCM 404430 M
- Manufacturer:
- SKF
Subtotal (1 unit)*
€7.60
(exc. VAT)
€9.35
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.60 |
*price indicative
- RS Stock No.:
- 237-2264
- Mfr. Part No.:
- PCM 404430 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 40mm | |
| Outside Diameter | 44mm | |
| Material | Polyoxymethylene | |
| Static Load Rating - Radial | 290kN | |
| Standards/Approvals | No | |
| Width | 30mm | |
| Series | PCM | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 40mm | ||
Outside Diameter 44mm | ||
Material Polyoxymethylene | ||
Static Load Rating - Radial 290kN | ||
Standards/Approvals No | ||
Width 30mm | ||
Series PCM | ||
- COO (Country of Origin):
- SK
SKF Plain Bearing, Straight Bushing Type, POM Composite Housing, 40mm Bore, 44mm OD - PCM 404430 M
For smooth rotation between moving components in your machinery, choose this plain bearing from SKF. Designed to accommodate both oscillating and linear movements, this straight bushing enables your shaft to slide along the housing with minimal risk of friction. It comes with pockets on the sliding surface that store grease, ensuring there's plenty of supply to maintain seamless performance. Thanks to a wide operating temperature range of -40°C to +110°C, this is a hardy option for use in demanding working conditions.
Features & Benefits
• Low-friction POM composite housing withstands mechanical wear
• Reduces direct contact between metal surfaces to prevent scratches and chipping
• Straight design for hassle-free mounting
Applications
• Packaging facilities
• HVAC equipment
• Mining and quarrying industry
• Construction equipment
What's the load capacity of this bearing?
It has a basic dynamic load rating of 140kN and a static load rating of 290kN. This means it supports bulky mechanical loads in moving and stationary machines.
How do I refill the grease in this bearing?
You can quickly top up the grease via the built-in relubrication hole.
Related links
- SKF PCM 404440 M 40mm Bore Plain Bearing 390 kN
- SKF PCM 404420 M 40mm Bore Plain Bearing 193 kN
- Igus GSM-4044-10 40mm Bore Plain Bearing, 44 mm OD
- Igus JSM-4044-35 40mm Bore Plain Bearing, 44 mm OD
- Igus A181SM-4044-30 40mm Bore Plain Bearing, 44 mm OD
- Igus PSM-4044-25 40mm Bore Plain Bearing, 44 mm OD
- Igus GFM-4044-30 40mm Bore Plain Bearing, 44 mm OD
- Igus GFM-4044-40 40mm Bore Plain Bearing, 44 mm OD
