SKF PCM 404440 M 40mm Bore Plain Bearing, 44 mm OD, 390 kN
- RS Stock No.:
- 237-2265
- Mfr. Part No.:
- PCM 404440 M
- Manufacturer:
- SKF
Subtotal (1 unit)*
€11.12
(exc. VAT)
€13.68
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.12 |
*price indicative
- RS Stock No.:
- 237-2265
- Mfr. Part No.:
- PCM 404440 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 40mm | |
| Outside Diameter | 44mm | |
| Static Load Rating - Radial | 390kN | |
| Material | Polyoxymethylene | |
| Series | PCM 404440 M | |
| Width | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 40mm | ||
Outside Diameter 44mm | ||
Static Load Rating - Radial 390kN | ||
Material Polyoxymethylene | ||
Series PCM 404440 M | ||
Width 40mm | ||
Standards/Approvals No | ||
SKF Plain Bearing, 40mm Bore, 44mm Outside Diametre - PCM 404440 M
This SKF plain bearing is a versatile solution ideal for applications in automation, electronics, electrical, and mechanical industries. With a bore size of 40mm and an outside diametre of 44mm, this bearing offers reliable performance and durability for a wide range of uses.
Features & Benefits
• Excellent static radial load rating of 390 kN ensures reliable performance under various conditions
• Made of high quality materials, this bearing offers a long service life and minimal maintenance requirements
• Suitable for operating temperatures ranging from 40°C to 110°C, providing flexibility in usage
• Incorporates lubrication holes for smooth operation and reduced friction
Applications
• Ideal for use in automation systems for precise movement control
• Perfect for electrical applications requiring stable and reliable performance
• Suitable for mechanical equipment where high load capacity is essential
• Used in electronic devices for smooth rotation and reduced wear
Can it handle high static radial loads?
Yes, the SKF plain bearing has a static radial load rating of 390 kN, making it suitable for applications with high load requirements.
Will it withstand extreme temperatures?
Yes, this bearing can operate within a wide temperature range from -40°C to 110°C, ensuring performance in various environments.
Is this bearing easy to maintain?
Yes, the SKF plain bearing requires minimal maintenance thanks to its durable construction and reliable design.
Can it be used in precision equipment?
Yes, this bearing is suitable for use in precision machinery and equipment due to its high-performance capabilities.
Will it provide long-term reliability?
The SKF plain bearing is designed to offer long-term reliability and consistent performance in demanding applications.
Related links
- SKF PCM 404430 M 40mm Bore Plain Bearing 290 kN
- SKF PCM 404420 M 40mm Bore Plain Bearing 193 kN
- Igus GSM-4044-10 40mm Bore Plain Bearing, 44 mm OD
- Igus A181SM-4044-30 40mm Bore Plain Bearing, 44 mm OD
- Igus PSM-4044-25 40mm Bore Plain Bearing, 44 mm OD
- Igus GFM-4044-30 40mm Bore Plain Bearing, 44 mm OD
- Igus GFM-4044-40 40mm Bore Plain Bearing, 44 mm OD
- Igus A350FM-4044-30 40mm Bore Plain Bearing, 44 mm OD
