SKF PCM 404420 M 40mm Bore Plain Bearing, 44 mm OD, 193 kN
- RS Stock No.:
- 237-2263
- Mfr. Part No.:
- PCM 404420 M
- Manufacturer:
- SKF
Subtotal (1 unit)*
€5.80
(exc. VAT)
€7.13
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.80 |
*price indicative
- RS Stock No.:
- 237-2263
- Mfr. Part No.:
- PCM 404420 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 40mm | |
| Outside Diameter | 44mm | |
| Material | Polyoxymethylene | |
| Static Load Rating - Radial | 193kN | |
| Series | PCM | |
| Standards/Approvals | No | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 40mm | ||
Outside Diameter 44mm | ||
Material Polyoxymethylene | ||
Static Load Rating - Radial 193kN | ||
Series PCM | ||
Standards/Approvals No | ||
Width 20mm | ||
- COO (Country of Origin):
- DE
SKF Plain Bearing, 40mm Bore size, 44mm Outside Diameter - PCM 404420 M
This plain bearing is designed to accommodate a bore size of 40mm and an outside diameter of 44mm, making it a robust option for various industrial applications. Constructed from POM composite material, it offers outstanding durability and can operate effectively in temperatures ranging from -40 to 110° C. Capable of handling a static radial load rating of 193kN, this bearing meets the demanding requirements of automation and mechanical industries.
Features & Benefits
• Operates effectively in extreme temperatures
• Lightweight design with a mass of 0.036kg
• Designed with a lubrication hole for easy maintenance
• Low coefficient of friction enhances operational efficiency
• Tolerances suitable for precise shaft alignment
Applications
• Ideal for high-performance machinery requiring reliable bearings
• Used for automation systems for smooth operation
• Suitable for electrical and mechanical assembly processes
• Used with environments with variable temperature conditions
What type of maintenance is required to ensure optimal function?
Regular lubrication through the designated lubrication hole is essential to maintain performance and reduce wear, ensuring longevity under varying load conditions.
How does the load rating impact the use of this bearing in industrial settings?
The static radial load rating of 193kN indicates that it can support considerable loads, making it ideal for heavy machinery and equipment without compromising reliability.
What are the recommended shaft and housing tolerances for this bearing?
It is advisable to use a tolerance of h8 for the shaft and H7 for the housing, ensuring proper fit and function within mechanical assemblies for optimal performance.
Related links
- SKF PCM 404440 M 40mm Bore Plain Bearing 390 kN
- SKF PCM 404430 M 40mm Bore Plain Bearing 290 kN
- Igus GSM-4044-10 40mm Bore Plain Bearing, 44 mm OD
- Igus A181SM-4044-30 40mm Bore Plain Bearing, 44 mm OD
- Igus PSM-4044-25 40mm Bore Plain Bearing, 44 mm OD
- Igus GFM-4044-30 40mm Bore Plain Bearing, 44 mm OD
- Igus GFM-4044-40 40mm Bore Plain Bearing, 44 mm OD
- Igus A350FM-4044-30 40mm Bore Plain Bearing, 44 mm OD
