SKF SIKB 10 F/VZ019 10mm Bore Plain Bearing, 29 mm OD, 14.3 kN
- RS Stock No.:
- 237-2287
- Mfr. Part No.:
- SIKB 10 F/VZ019
- Manufacturer:
- SKF
Subtotal (1 unit)*
€54.26
(exc. VAT)
€66.74
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.26 |
*price indicative
- RS Stock No.:
- 237-2287
- Mfr. Part No.:
- SIKB 10 F/VZ019
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 10mm | |
| Outside Diameter | 29mm | |
| Static Load Rating - Radial | 14.3kN | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 14mm | |
| Series | SIKB 10 F/VZ019 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 10mm | ||
Outside Diameter 29mm | ||
Static Load Rating - Radial 14.3kN | ||
Material Steel | ||
Standards/Approvals No | ||
Width 14mm | ||
Series SIKB 10 F/VZ019 | ||
- COO (Country of Origin):
- DE
SKF SIKB 10 F/VZ019 Series Plain Bearing, 10mm Bore Diameter, 29mm Outside Diameter - SIKB 10 F/VZ019
This plain bearing is a steel sliding bushing designed to provide low-friction support for rotating or oscillating shafts in general mechanical assemblies. It is intended for applications where a compact, robust bearing Interface is required to carry radial forces and allow smooth relative motion between mating parts.
Features and Benefits:
• Steel construction offers Durable wear resistance
• Bore designed for 10 mm shafts to ensure accurate fit
• Outside diameter of 29 mm provides stable seating
• Width of 14 mm gives improved axial load distribution
• Static radial capacity 14.3 kN supports substantial radial loads
• Bore designed for 10 mm shafts to ensure accurate fit
• Outside diameter of 29 mm provides stable seating
• Width of 14 mm gives improved axial load distribution
• Static radial capacity 14.3 kN supports substantial radial loads
Applications
• Suitable for machine tool shaft support
• Used with linear guide pins in assembly fixtures
• Ideal for Compact gear train pivot points
• Can be used for industrial actuator hinge bearings
• Used with linear guide pins in assembly fixtures
• Ideal for Compact gear train pivot points
• Can be used for industrial actuator hinge bearings
What shaft size does it accept?
It accepts shafts with a 10 mm diameter.
What material is the bearing MADE from?
The bearing is manufactured from steel.
How much radial load can it support?
It has a static radial capacity of 14.3 kN.
What are the external mounting dimensions?
The outside diameter measures 29 mm and the width is 14 mm.
Related links
- SKF SIKAC 10 M/VZ019 10mm Bore Plain Bearing 29 mm OD, 10 kN
- SKF SIKAC 10 M 10mm Bore Plain Bearing 12.2 kN
- SKF SIKB 8 F 8mm Bore Plain Bearing 11.4 kN
- SKF M10 Female Steel Rod End, 10mm Bore Metric
- SKF PCMF 101207 E 10mm Bore Plain Bearing 25 kN
- SKF PCMF 101217 E 10mm Bore Plain Bearing 25 kN
- SKF PCM 101215 E 10mm Bore Plain Bearing 37.5 kN
- SKF PCM 101208 E 10mm Bore Plain Bearing 20 kN
