SKF SIKAC 10 M/VZ019 10mm Bore Plain Bearing, 12.2 kN, 29 mm OD, 10 kN
- RS Stock No.:
- 237-2283
- Mfr. Part No.:
- SIKAC 10 M/VZ019
- Manufacturer:
- SKF
Subtotal (1 unit)*
€45.49
(exc. VAT)
€55.95
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.49 |
*price indicative
- RS Stock No.:
- 237-2283
- Mfr. Part No.:
- SIKAC 10 M/VZ019
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 10mm | |
| Outside Diameter | 29mm | |
| Static Load Rating - Radial | 10kN | |
| Static Load Rating - Axial | 12.2kN | |
| Standards/Approvals | No | |
| Width | 14mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 10mm | ||
Outside Diameter 29mm | ||
Static Load Rating - Radial 10kN | ||
Static Load Rating - Axial 12.2kN | ||
Standards/Approvals No | ||
Width 14mm | ||
- COO (Country of Origin):
- DE
The SKF rod ends with a female thread have M 10x1.25 thread and 14 mm inner ring width.
Basic dynamic load rating C 10 kN
Basic static load rating C0 12.2 kN
Specific dynamic load factor K 50 N/mm
Material constant KM 330
Related links
- SKF SIKAC 10 M 10mm Bore Plain Bearing 12.2 kN
- SKF SIKB 10 F/VZ019 10mm Bore Plain Bearing 14.3 kN
- SKF M10 Female Steel Rod End, 10mm Bore Metric
- SKF GE 10 E 10mm Bore Spherical Bearing 19 mm OD
- SKF GE 10 C 10mm Bore Spherical Bearing 19 mm OD
- SKF SIKAC 30 M 30mm Bore Plain Bearing 69.5 kN
- SKF SIKAC 8 M 8mm Bore Plain Bearing 9.15 kN
- SKF M16 x 1.5 Female Steel Rod End, 16mm Bore Metric
