SKF SIKB 8 F 8mm Bore Plain Bearing, 25 mm OD, 11.4 kN
- RS Stock No.:
- 237-2288
- Mfr. Part No.:
- SIKB 8 F
- Manufacturer:
- SKF
Subtotal (1 unit)*
€35.79
(exc. VAT)
€44.02
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.79 |
*price indicative
- RS Stock No.:
- 237-2288
- Mfr. Part No.:
- SIKB 8 F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 8mm | |
| Outside Diameter | 25mm | |
| End Type | Rod End | |
| Material | Steel | |
| Static Load Rating - Radial | 11.4kN | |
| Standards/Approvals | RoHS | |
| Width | 12mm | |
| Series | SIKB 8 F | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 8mm | ||
Outside Diameter 25mm | ||
End Type Rod End | ||
Material Steel | ||
Static Load Rating - Radial 11.4kN | ||
Standards/Approvals RoHS | ||
Width 12mm | ||
Series SIKB 8 F | ||
- COO (Country of Origin):
- DE
The SKF rod ends with a female thread have M 8 thread and 12 mm inner ring width.
Basic dynamic load rating C 7.1 kN
Basic static load rating C0 11.4 kN
Specific dynamic load factor K 50 N/mm
Material constant KM 530
Related links
- SKF M8 Female Steel Rod End, 8mm Bore Metric
- SKF SIKB 10 F/VZ019 10mm Bore Plain Bearing 14.3 kN
- SKF SIKAC 8 M 8mm Bore Plain Bearing 9.15 kN
- Igus GSM-0810-25 8mm Bore Plain Bearing, 10 mm OD
- Igus GFM-0810-25 8mm Bore Plain Bearing, 10 mm OD
- SKF GE 25 TXE-2LS 25mm Bore Plain Bearing 42 mm OD
- Igus MSM-0814-06 8mm Bore Plain Bearing, 14 mm OD
- Igus MFM-0814-06 8mm Bore Plain Bearing, 14 mm OD
