SKF SIKAC 8 M 8mm Bore Plain Bearing, 25 mm OD, 9.15 kN
- RS Stock No.:
- 237-2286
- Mfr. Part No.:
- SIKAC 8 M
- Manufacturer:
- SKF
Subtotal (1 unit)*
€35.81
(exc. VAT)
€44.05
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.81 |
*price indicative
- RS Stock No.:
- 237-2286
- Mfr. Part No.:
- SIKAC 8 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 8mm | |
| Outside Diameter | 25mm | |
| Material | Steel | |
| Static Load Rating - Radial | 9.15kN | |
| Width | 12mm | |
| Series | SIKAC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 8mm | ||
Outside Diameter 25mm | ||
Material Steel | ||
Static Load Rating - Radial 9.15kN | ||
Width 12mm | ||
Series SIKAC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SKF Rod End, Plain Bearing Type, Steel Construction, 14° Tilt Angle, 25mm OD - SIKAC 8 M
Link moving parts of your industrial equipment with this rod end from SKF. It features a threaded end that supports oscillation and a ball joint for rotating shafts. The unit serves as a joint to unite these rods, enabling them to work relative to each other. Its integrated bearing prevents friction and vibration, ensuring optimal performance. Steel housing resists corrosion and impact, so you can rest assured of long-lasting service in harsh environments. A light weight of 43g is a breeze to handle during installation.
Features & Benefits
• Dynamic load rating of 7.2kN and static load rating of 9.15kN suit medium-duty processes
• Comes without sealing, making it easy to inspect moving parts during operation
• Bore diameter of 8mm to work with small-sized shafts
Applications
• Robotics and automation
• Military equipment
• Aerospace industry
• Packaging machinery
How do I maintain this rod end?
It's best to regularly lubricate this unit to keep it in good working order. You can do this through the shank or by utilising the grease fitting in the component's housing.
Related links
- SKF M8 Female Steel Rod End, 8mm Bore Metric
- SKF SIKB 8 F 8mm Bore Plain Bearing 11.4 kN
- SKF SIKAC 10 M/VZ019 10mm Bore Plain Bearing 29 mm OD, 10 kN
- SKF SIKAC 30 M 30mm Bore Plain Bearing 69.5 kN
- SKF SIKAC 10 M 10mm Bore Plain Bearing 12.2 kN
- Igus GSM-0810-25 8mm Bore Plain Bearing, 10 mm OD
- Igus GFM-0810-25 8mm Bore Plain Bearing, 10 mm OD
- SKF GE 25 TXE-2LS 25mm Bore Plain Bearing 42 mm OD
