INA GE17-UK-2RS-A 17mm Bore Plain Bearing, 30 mm OD, 81300 N
- RS Stock No.:
- 260-0293
- Mfr. Part No.:
- GE17-UK-2RS-A
- Manufacturer:
- INA
Subtotal (1 unit)*
€55.78
(exc. VAT)
€68.61
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.78 |
*price indicative
- RS Stock No.:
- 260-0293
- Mfr. Part No.:
- GE17-UK-2RS-A
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 17mm | |
| Outside Diameter | 30mm | |
| Material | Elgoglide | |
| Static Load Rating - Radial | 81300N | |
| Series | GE17-UK-2RS | |
| Width | 14mm | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 17mm | ||
Outside Diameter 30mm | ||
Material Elgoglide | ||
Static Load Rating - Radial 81300N | ||
Series GE17-UK-2RS | ||
Width 14mm | ||
Standards/Approvals DIN ISO 12240-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Plain Bearing, 17mm Bore size, 30mm Outside Diameter - GE17-UK-2RS-A
This plain bearing is a high-performance component ideal for various applications in automation and machinery. With a bore size of 17mm and an outside diameter of 30mm, this bearing is designed with a maintenance-free sliding layer of ELGOGLIDE. It features a curved inner ring surface with a hard chromium coating, ensuring extended durability and resistance to wear.
Features & Benefits
• Incorporates a static radial load rating of 81,300 N
• Basic dynamic load rating of 48,800 N for reliability
• Sealed design to protect against contaminants
• Lightweight at only 37.502 g for easy installation
• Operates effectively in temperatures ranging from -30°C to 130°C
• Curved inner ring for enhanced performance under load
Applications
• Used for requiring reliable performance under heavy loads
• Suitable for use in highly dynamic machinery
• Ideal for installations where weight-saving is critical
• Perfect for environments with extreme temperature variations
What specific materials are used in the bearing to enhance durability?
The bearing features a sliding layer made from ELGOGLIDE, along with a hard chromium coating on the inner ring, providing exceptional resistance to wear and tear.
How does the design impact the efficiency of operation?
The curved inner ring surface optimises contact with the outer ring, facilitating smoother operation and reducing friction, which contributes to the overall efficiency in machinery applications.
What are the edge spacing requirements during installation?
The minimum edge spacing should be maintained at 0.3 mm on either side to ensure proper seating and functionality of the bearing within its housing.
Related links
- SKF GE 17 ES-2RS 17mm Bore Plain Bearing 106 kN
- INA GE17-AW-A 17mm Bore Spherical Bearing 47 mm OD
- INA GE70-UK-2RS-A 70mm Bore Plain Bearing 1470000 N
- INA GE30-UK-2RS-A 30mm Bore Plain Bearing 275000 N
- INA GE80-UK-2RS-A 80mm Bore Plain Bearing 1890000 N
- INA GE45-UK-2RS-A 45mm Bore Plain Bearing 600000 N
- INA GE25-UK-2RS-A 25mm Bore Plain Bearing 213000 N
- INA GE50-UK-2RS-A 50mm Bore Plain Bearing 739000 N
