INA GE25-UK-2RS-A 25mm Bore Plain Bearing, 42 mm OD, 213000 N
- RS Stock No.:
- 260-0296
- Mfr. Part No.:
- GE25-UK-2RS-A
- Manufacturer:
- INA
Subtotal (1 unit)*
€76.99
(exc. VAT)
€94.70
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.99 |
*price indicative
- RS Stock No.:
- 260-0296
- Mfr. Part No.:
- GE25-UK-2RS-A
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 25mm | |
| Outside Diameter | 42mm | |
| Material | Elgoglide | |
| Static Load Rating - Radial | 213000N | |
| Width | 20mm | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 25mm | ||
Outside Diameter 42mm | ||
Material Elgoglide | ||
Static Load Rating - Radial 213000N | ||
Width 20mm | ||
Standards/Approvals DIN ISO 12240-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler GE Series Plain Bearing, Bore size 25mm, 42mm Outside Diameter - GE25-UK-2RS-A
This plain bearing is a robust solution suitable for various industrial applications. Featuring a bore size of 25mm and an outer diameter of 42mm, it is designed to accommodate high static loads while remaining maintenance-free. This product is ideal for environments where reliability and performance are paramount.
Features & Benefits
• Maintenance-free design ensures long-lasting performance
• Sealed on both sides to prevent contamination
• Capable of handling static radial loads up to 213,000 N
• High dynamic load rating of 128,000 N for versatile applications
• Constructed from steel with ELGOGLIDE sliding layer for efficiency
• Curved inner ring surface coated with hard chromium for durability
Applications
• Used with automation machinery requiring precise alignment
• Suitable for in electrical and mechanical engineering
• Utilised in heavy-duty industrial equipment needing high load capacity
• Employed in systems that demand freedom from maintenance
What load ratings should I consider when selecting this bearing for a specific application?
The static radial load rating is 213,000 N, while the basic dynamic load rating is 128,000 N. These ratings ensure that the bearing can support the respective loads in various operational scenarios.
How does the sealing design affect the bearing's performance?
The two-lip seal on both sides protects against dirt and moisture ingress, ensuring efficient operation and longevity, which is critical in harsh environments.
What temperature ranges can this bearing operate within?
This bearing can function effectively within a temperature range of -30°C to 130°C, making it suitable for a variety of industrial conditions.
Is this bearing suitable for applications where alignment might be an issue?
Yes, it accommodates both static and dynamic angular errors and misalignment, which enhances its usability in less-than-perfect alignment scenarios.
Related links
- INA GE25-UK 25mm Bore Plain Bearing 128000 N
- INA GE25-DO-2RS 25mm Bore Plain Bearing 241000 N
- INA GE25-DO 25mm Bore Plain Bearing 233000 N
- INA GE20-FW 20mm Bore Plain Bearing 128 kN
- INA GE25-SW-A 25mm Bore Plain Bearing 239000 N
- INA GE25-FO-2RS 25mm Bore Plain Bearing 271000 N
- Igus GFM-3842-22 38mm Bore Plain Bearing, 42 mm OD
- Igus MSM-3542-50 35mm Bore Plain Bearing, 42 mm OD
