INA GE45-UK-2RS-A 45mm Bore Plain Bearing, 68 mm OD, 600000 N
- RS Stock No.:
- 260-0301
- Mfr. Part No.:
- GE45-UK-2RS-A
- Manufacturer:
- INA
Subtotal (1 unit)*
€145.12
(exc. VAT)
€178.50
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.12 |
*price indicative
- RS Stock No.:
- 260-0301
- Mfr. Part No.:
- GE45-UK-2RS-A
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 45mm | |
| Outside Diameter | 68mm | |
| Static Load Rating - Radial | 600000N | |
| Material | Elgoglide | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Series | GE45-UK-2RS | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 45mm | ||
Outside Diameter 68mm | ||
Static Load Rating - Radial 600000N | ||
Material Elgoglide | ||
Standards/Approvals DIN ISO 12240-1 | ||
Series GE45-UK-2RS | ||
Width 32mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SCHAEFFLER Plain Bearing, 45mm Bore Size, 68mm Outside Diameter - GE45-UK-2RS-A
This spherical radial type plain bearing has a bore size of 45mm and an outside diameter of 68mm. It is maintenance-free bearing that features a sliding layer MADE of ELGOGLIDE, and its inner ring benefits from a hard chromium coating, ensuring durability under demanding conditions.
Features & Benefits
• Sealed design protects against external contaminants
• Static radial load rating of 600,000 N ensures robustness
• Maintenance-free operation reduces downtime and costs
• Sliding layer improves wear resistance for longevity
• Curved inner ring optimises load distribution
• Temperature range from -30°C to 130°C accommodates diverse environments
• Static radial load rating of 600,000 N ensures robustness
• Maintenance-free operation reduces downtime and costs
• Sliding layer improves wear resistance for longevity
• Curved inner ring optimises load distribution
• Temperature range from -30°C to 130°C accommodates diverse environments
Applications
• Used with heavy machinery in mechanical assemblies
• Suitable for automation equipment requiring reliable motion
• Utilised in electrical apparatus for precise movement control
• Implemented in automotive components for enhanced performance
• Suitable for automation equipment requiring reliable motion
• Utilised in electrical apparatus for precise movement control
• Implemented in automotive components for enhanced performance
What are the implications of the static radial load rating?
The static radial load rating of 600,000 N provides the Ability to withstand significant forces without risks of structural failure, making it Ideal for heavy-duty applications.
How does the sliding layer contribute to the longevity of the product?
The ELGOGLIDE sliding layer minimises friction during operation, which reduces wear over time, ensuring a longer service life and less need for maintenance.
What environmental conditions can this bearing withstand?
With an operating temperature range from -30°C to 130°C, it can perform reliably in both cold and hot conditions, making it versatile for various industrial applications.
What is the importance of the curved surface on the inner ring?
The curved surface on the inner ring allows for more efficient load distribution, enhancing the overall performance and reducing the chances of wear under uneven loads.
Related links
- INA GE40-FW-2RS-A 40mm Bore Plain Bearing 600000 N
- INA GE45-DO-2RS 45mm Bore Plain Bearing 638 kN
- INA PAB40-PP-AS Bearing with 40 mm ID 62 mm OD 600000 N
- INA GE45-FW-2RS-A 45mm Bore Spherical Bearing 739000 N
- INA GE45-FO-2RS 45mm Bore Plain Bearing 690000 N
- SKF BLRB 366739 A 45mm Bore Plain Bearing 480 kN
- INA GE40-FO-2RS 40mm Bore Plain Bearing 579000 N
- SKF GE 45 ES 45mm Bore Plain Bearing 68 mm OD, 640 kN
