Igus GFM-0608-06 6mm Bore Plain Bearing, 8 mm OD
- RS Stock No.:
- 269-2706
- Mfr. Part No.:
- GFM-0608-06
- Manufacturer:
- Igus
Subtotal (1 unit)*
€0.67
(exc. VAT)
€0.82
(inc. VAT)
Temporarily out of stock
- 538 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.67 |
*price indicative
- RS Stock No.:
- 269-2706
- Mfr. Part No.:
- GFM-0608-06
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve | |
| Bore Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Material | Iglidur G | |
| Width | 6mm | |
| Series | GFM | |
| Standards/Approvals | RoHS, DIN EN ISO 846, DIN 75201-B | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve | ||
Bore Diameter 6mm | ||
Outside Diameter 8mm | ||
Material Iglidur G | ||
Width 6mm | ||
Series GFM | ||
Standards/Approvals RoHS, DIN EN ISO 846, DIN 75201-B | ||
- COO (Country of Origin):
- DE
The Igus G series plain bearing with a flange are standard bearings for shafts with h-tolerance (recommended minimum h9). The bearings are designed for press-fitting in a housing with H7 tolerance. After the bearing has been installed in a housing with nominal dimensions, the inner diameter of the bearing automatically adjusts itself in accordance with the specified F10 tolerance.
Excellent coefficient of friction
Resistant to edge pressure
Resistant to shocks and impacts
Particularly resistant to dirt and dust
Related links
- Igus JSM-0608-06 6mm Bore Plain Bearing, 8 mm OD
- Igus A350FM-0608-06 6mm Bore Plain Bearing, 8 mm OD
- Igus P210FM-0608-06 6mm Bore Plain Bearing, 8 mm OD
- Igus A181SM-0608-06 6mm Bore Plain Bearing, 8 mm OD
- Igus GSM-0608-06 6mm Bore Plain Bearing, 8 mm OD
- Igus JFM-0608-06 6mm Bore Plain Bearing, 8 mm OD
- Igus PFM-0608-06 6mm Bore Plain Bearing, 8 mm OD
- Igus PSM-0608-06 6mm Bore Plain Bearing, 8 mm OD
