Igus PFM-0608-06 6mm Bore Plain Bearing, 8 mm OD
- RS Stock No.:
- 272-5784
- Mfr. Part No.:
- PFM-0608-06
- Manufacturer:
- Igus
Subtotal (1 unit)*
€0.73
(exc. VAT)
€0.90
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.73 |
*price indicative
- RS Stock No.:
- 272-5784
- Mfr. Part No.:
- PFM-0608-06
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 6mm | ||
Outside Diameter 8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing with flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus JSM-0608-06 6mm Bore Plain Bearing, 8 mm OD
- Igus A350FM-0608-06 6mm Bore Plain Bearing, 8 mm OD
- Igus P210FM-0608-06 6mm Bore Plain Bearing, 8 mm OD
- Igus GFM-0608-06 6mm Bore Plain Bearing, 8 mm OD
- Igus A181SM-0608-06 6mm Bore Plain Bearing, 8 mm OD
- Igus GSM-0608-06 6mm Bore Plain Bearing, 8 mm OD
- Igus JFM-0608-06 6mm Bore Plain Bearing, 8 mm OD
- Igus PSM-0608-06 6mm Bore Plain Bearing, 8 mm OD
