Igus JSM-0608-06 6mm Bore Plain Bearing, 8 mm OD
- RS Stock No.:
- 272-4905
- Mfr. Part No.:
- JSM-0608-06
- Manufacturer:
- Igus
Subtotal (1 unit)*
€0.92
(exc. VAT)
€1.13
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.92 |
*price indicative
- RS Stock No.:
- 272-4905
- Mfr. Part No.:
- JSM-0608-06
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Material | Iglidur J | |
| Width | 6mm | |
| Standards/Approvals | DIN EN ISO 846, RoHS | |
| Series | JSM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 6mm | ||
Outside Diameter 8mm | ||
Material Iglidur J | ||
Width 6mm | ||
Standards/Approvals DIN EN ISO 846, RoHS | ||
Series JSM | ||
- COO (Country of Origin):
- DE
iglidur® J Bush Kits
iglidur® J plain bearings may be used for long-life applications, and are also suitable for use with soft shafts. The iglidur® J plain bearings are designed to provide the lowest coefficient of friction while running dry, and offer a low stick-slip tendency.
Waterproof material
Extremely low friction
Can be used with stainless steel or anodised aluminium shafts
Resistant to dirt and dust
No lubrication required
iglidur® kits offering a variety of plain plastic bush options in convenient kit form from igus®. iglidur® polymer bearings offer high performance characteristics across a wide and varied field of application including, but not limited to: automotive (gear shift linkage), mechanical excavator (operator's shock absorbing seat), mountain bike (suspension and other components), packaging machinery (lubricant-free bearings), catering equipment (chemical and corrosion-resistant bearings), model aircraft (aileron mounting), bottling plant (polymer bearings), offshore oil industry (plastic bearings for corrosive environment), and a whole host of other uses within a wide variety of applications.
Note
iglidur® J plain bearings are not suitable for use where a maximum permissible surface pressure of 35 MPa may occur, where high pressures may be present, where there are short-term temperature increases (above 120°C), or applications where a low-cost bearing for occasional movement is required.
Related links
- Igus JSM-0608-06 6mm Bore Plain Bearing, 8 mm OD
- Igus A350FM-0608-06 6mm Bore Plain Bearing, 8 mm OD
- Igus A181SM-0608-06 6mm Bore Plain Bearing, 8 mm OD
- Igus P210FM-0608-06 6mm Bore Plain Bearing, 8 mm OD
- Igus GFM-0608-06 6mm Bore Plain Bearing, 8 mm OD
- Igus GSM-0608-06 6mm Bore Plain Bearing, 8 mm OD
- Igus JFM-0608-06 6mm Bore Plain Bearing, 8 mm OD
- Igus PFM-0608-06 6mm Bore Plain Bearing, 8 mm OD
