Igus GFM-3842-22 38mm Bore Plain Bearing, 42mm O.D
- RS Stock No.:
- 272-4628
- Mfr. Part No.:
- GFM-3842-22
- Manufacturer:
- Igus
Price Each**
€3.85
(exc. VAT)
€4.74
(inc. VAT)
Temporarily out of stock - back order for despatch 25-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €3.85 |
**price indicative
- RS Stock No.:
- 272-4628
- Mfr. Part No.:
- GFM-3842-22
- Manufacturer:
- Igus
Related links
- Igus GSM-3842-25 38mm Bore Plain Bearing, 42mm O.D
- Igus MSM-3542-20 35mm Bore Plain Bearing, 42mm O.D
- Igus MSM-3542-50 35mm Bore Plain Bearing, 42mm O.D
- INA GE25-DO 25mm Bore Plain Bearing 42mm O.D
- INA GE25-DO-2RS 25mm Bore Plain Bearing 42mm O.D
- INA GE25-UK-2RS-A 25mm Bore Plain Bearing 42mm O.D
- Igus GFM-4246-19 42mm Bore Plain Bearing, 46mm O.D
- Igus PFM-3038-20 30mm Bore Plain Bearing, 38mm O.D