INA GE25-DO-2RS 25mm Bore Plain Bearing, 42 mm OD, 241000 N
- RS Stock No.:
- 191-3875
- Mfr. Part No.:
- GE25-DO-2RS
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€35.54
(exc. VAT)
€43.71
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €35.54 |
| 5 - 9 | €34.14 |
| 10 - 24 | €33.41 |
| 25 + | €32.69 |
*price indicative
- RS Stock No.:
- 191-3875
- Mfr. Part No.:
- GE25-DO-2RS
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 25mm | |
| Outside Diameter | 42mm | |
| Static Load Rating - Radial | 241000N | |
| Series | GE | |
| Standards/Approvals | No | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 25mm | ||
Outside Diameter 42mm | ||
Static Load Rating - Radial 241000N | ||
Series GE | ||
Standards/Approvals No | ||
Width 20mm | ||
Schaeffler Plain Bearing, 25mm Bore size, 42mm Outside Diameter - GE25-DO-2RS
This plain bearing is engineered for exceptional performance in demanding applications. With a bore size of 25mm and an outside diameter of 42mm, it delivers reliable operation in various industrial settings. This spherical plain bearing effectively manages significant radial loads, rated at a static radial load capacity of 241,000N, designed to endure heavy-duty conditions.
Features & Benefits
• Designed for high load capacity to support substantial weight
• Engineered to handle static radial loads effectively
• Optimised dimensions provide enhanced fit in machinery
• Durable construction assures longevity under harsh conditions
• Easy installation process contributes to operational efficiency
Applications
• Used for conveyor systems for reliable support
• Ideal for robotic arms for precise movement
• Suitable for textile machinery for smooth operation
• Ideal for construction equipment experiencing heavy loads
• Recommended for automotive systems for enhanced performance
What are the key dimensions of this bearing, and how does that affect its application?
The bearing features a bore size of 25mm and an outside diameter of 42mm, making it suitable for various applications where space is a consideration and load capacity is essential. The specific dimensions allow for precise alignment in equipment, helping to prevent wear and prolong the lifespan of the components.
How effectively can this bearing handle radial loads in challenging environments?
With a static radial load rating of 241,000N, it is designed to manage significant stresses and strains typically encountered in heavy-duty environments. This capacity ensures stable performance, which is crucial in applications involving dynamic loads and varying operational conditions.
What materials are typically used in these types of bearings for durability?
While the specific material details are not provided, plain bearings are commonly made from robust materials such as steel or thermoplastic composites, which are chosen for their strength and wear resistance. Such materials enhance durability and longevity, reducing the frequency of replacements and maintenance.
Related links
- INA GE25-DO 25mm Bore Plain Bearing 233000 N
- INA GE25-UK-2RS-A 25mm Bore Plain Bearing 213000 N
- INA GE25-UK 25mm Bore Plain Bearing 128000 N
- INA GE25-FO-2RS 25mm Bore Plain Bearing 271000 N
- Igus GFM-3842-22 38mm Bore Plain Bearing, 42 mm OD
- Igus MSM-3542-50 35mm Bore Plain Bearing, 42 mm OD
- Igus GSM-3842-25 38mm Bore Plain Bearing, 42 mm OD
- Igus MSM-3542-20 35mm Bore Plain Bearing, 42 mm OD
