Igus P210FM-2528-21 25mm Bore Plain Bearing, 28 mm OD
- RS Stock No.:
- 272-5356
- Mfr. Part No.:
- P210FM-2528-21
- Manufacturer:
- Igus
Subtotal (1 unit)*
€1.66
(exc. VAT)
€2.04
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.66 |
*price indicative
- RS Stock No.:
- 272-5356
- Mfr. Part No.:
- P210FM-2528-21
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 25mm | |
| Outside Diameter | 28mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 25mm | ||
Outside Diameter 28mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus Sleeve plain bearing is a universal plain bearing for use in a moist environment, for pivoting applications at medium loads is required. Its versatile material has already proven its worth in many customer-specific solutions and as a bar stock material. Clip-on or preloaded designs as well as vehicle interior applications are possible.
Excellent friction coefficients
Low moisture absorption
Extremely resistant to edge pressure
Related links
- Igus A181FM-2528-21 25mm Bore Plain Bearing, 28 mm OD
- Igus A350FM-2528-21 25mm Bore Plain Bearing, 28 mm OD
- Igus A180FM-2528-21 25mm Bore Plain Bearing, 28 mm OD
- Igus JFM-2528-21 25mm Bore Plain Bearing, 28 mm OD
- Igus MFM-2528-21 25mm Bore Plain Bearing, 28 mm OD
- Igus PFM-2528-21 25mm Bore Plain Bearing, 28 mm OD
- Igus GFM-2528-21 25mm Bore Plain Bearing, 28 mm OD
- Igus P210FM-2528-16 25mm Bore Plain Bearing, 28 mm OD
