Igus PFM-2528-21 25mm Bore Plain Bearing, 28 mm OD
- RS Stock No.:
- 272-5837
- Mfr. Part No.:
- PFM-2528-21
- Manufacturer:
- Igus
Subtotal (1 unit)*
€2.37
(exc. VAT)
€2.92
(inc. VAT)
In Stock
- Plus 77 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.37 |
*price indicative
- RS Stock No.:
- 272-5837
- Mfr. Part No.:
- PFM-2528-21
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 25mm | |
| Sub Type | Sleeve Bearing | |
| Outside Diameter | 28mm | |
| Material | Iglidur P | |
| Standards/Approvals | RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, DIN 75201-B, DIN53752, DIN 53482, ASTM C 177 | |
| Width | 21mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 25mm | ||
Sub Type Sleeve Bearing | ||
Outside Diameter 28mm | ||
Material Iglidur P | ||
Standards/Approvals RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, DIN 75201-B, DIN53752, DIN 53482, ASTM C 177 | ||
Width 21mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing with flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus A181FM-2528-21 25mm Bore Plain Bearing, 28 mm OD
- Igus A350FM-2528-21 25mm Bore Plain Bearing, 28 mm OD
- Igus P210FM-2528-21 25mm Bore Plain Bearing, 28 mm OD
- Igus A180FM-2528-21 25mm Bore Plain Bearing, 28 mm OD
- Igus JFM-2528-21 25mm Bore Plain Bearing, 28 mm OD
- Igus MFM-2528-21 25mm Bore Plain Bearing, 28 mm OD
- Igus GFM-2528-21 25mm Bore Plain Bearing, 28 mm OD
- Igus PFM-2528-11 25mm Bore Plain Bearing, 28 mm OD
