Igus A180FM-2528-21 25mm Bore Plain Bearing, 28 mm OD
- RS Stock No.:
- 272-6996
- Mfr. Part No.:
- A180FM-2528-21
- Manufacturer:
- Igus
Subtotal (1 unit)*
€2.23
(exc. VAT)
€2.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.23 |
*price indicative
- RS Stock No.:
- 272-6996
- Mfr. Part No.:
- A180FM-2528-21
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 25mm | |
| Outside Diameter | 28mm | |
| Material | Iglidur A180 | |
| Standards/Approvals | EU 10/2011, FDA, RoHS 2 according to EU-Guideline 2011/65/EU, ASTM C 177, DIN 53482, DIN53752, DIN IEC 93 | |
| Width | 21mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 25mm | ||
Outside Diameter 28mm | ||
Material Iglidur A180 | ||
Standards/Approvals EU 10/2011, FDA, RoHS 2 according to EU-Guideline 2011/65/EU, ASTM C 177, DIN 53482, DIN53752, DIN IEC 93 | ||
Width 21mm | ||
- COO (Country of Origin):
- DE
The Igus Plain bearings made of iglidur A180 are suitable for use in direct contact with food. They are therefore the ideal solution for bearing points on machines for the food and packaging industry, medical equipment manufacturing, small household appliances etc. Even where wet cleaning contact with damp media is the order of the day, the iglidur A180 is characterised by the lowest moisture absorption.
RoHS compliant
High media resistance
Resistant to dirt and dust
Resistant to edge pressure
FDA and EU 10 2011 compliant
Resistant to shocks and impacts
Related links
- Igus A181FM-2528-21 25mm Bore Plain Bearing, 28 mm OD
- Igus A350FM-2528-21 25mm Bore Plain Bearing, 28 mm OD
- Igus P210FM-2528-21 25mm Bore Plain Bearing, 28 mm OD
- Igus JFM-2528-21 25mm Bore Plain Bearing, 28 mm OD
- Igus MFM-2528-21 25mm Bore Plain Bearing, 28 mm OD
- Igus PFM-2528-21 25mm Bore Plain Bearing, 28 mm OD
- Igus GFM-2528-21 25mm Bore Plain Bearing, 28 mm OD
- Igus A180FM-2528-16 25mm Bore Plain Bearing, 28 mm OD
