Igus A180FM-3034-12 30mm Bore Plain Bearing, 34mm O.D
- RS Stock No.:
- 272-6998
- Mfr. Part No.:
- A180FM-3034-12
- Manufacturer:
- Igus
Price Each**
€27.88
(exc. VAT)
€34.29
(inc. VAT)
Temporarily out of stock - back order for despatch 18-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €27.88 |
**price indicative
Related links
- Igus A180FM-3034-26 30mm Bore Plain Bearing, 34mm O.D
- Igus A180FM-3034-16 30mm Bore Plain Bearing, 34mm O.D
- Igus A180SM-3034-20 30mm Bore Plain Bearing, 34mm O.D
- Igus P210SM-3034-20 30mm Bore Plain Bearing, 34mm O.D
- Igus A350SM-3034-40 30mm Bore Plain Bearing, 34mm O.D
- Igus PFM-3034-30 30mm Bore Plain Bearing, 34mm O.D
- Igus A181SM-3034-30 30mm Bore Plain Bearing, 34mm O.D
- Igus GSM-3034-30 30mm Bore Plain Bearing, 34mm O.D