Unistrut 22 x 41 mm Stainless Steel Strut Strut, 2 m Long

Subtotal (1 pack of 2 units)*

€515.68

(exc. VAT)

€634.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€515.68€257.84

*price indicative

RS Stock No.:
767-567
Mfr. Part No.:
P 3300SS X 2M
Manufacturer:
Unistrut
Find similar products by selecting one or more attributes.
Select all

Brand

Unistrut

Product Type

Strut

Length

2m

Channel Size

22 x 41 mm

Material

Stainless Steel

Finish

Plain

Channel Support Type

Strut

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Stainless Steel Channels, 2m length


Introducing the range of galvanised channels from Unistrut. These channels have been specially designed as support systems for mechanical, electrical and plumbing installations which can be attached to existing steelwork or concrete inserts, or directly into walls, ceilings, and floors. The range comes in galvanised steel or stainless steel, and in either plain or slotted channel formats (10 x 25 slots on 50 pitch). The 2m length channel is compatible with Unistrut’s Metal Framing System accessories for quick and easy assembly, reducing the amount of time spent on assembly.

Features and Benefits:


• Stainless steel parts are from BS EN10088-2 A4 grade 18/8 material (Type 316-S31)

• Slots are sized for a ½ inch threaded rod or fastener

• Material thickness is 2.5mm and the internal slot width is 21mm

• Plain or slotted channels are available, dependant on requirement

• Ideal for installation of wiring, plumbing and mechanical components

• 2m in length

Applications:


Unistrut’s metal channel range is the original framing strut channel and has been used in countless applications for over 90 years. It is more commonly known as a 12 Gauge Standard or Deep Slotted Channel.

The channel is mostly used for seismic bracing, ceiling grids, pipe, duct, and cable tray supports, trapeze supports and other general framing applications. This particular channel is most suitable for use by electrical and mechanical contractors for pipework or ducting.

Does it come with screws?


No

Note

Material thickness for all channel types is 2.5mm, and internal slot width is 21mm for the stainless steel types.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy