RS PRO White Acetal Rod, 1 m x 60 mm Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 lot of 1 unit)*

€129.37

(exc. VAT)

€159.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Lot(s)
Per Lot
1 - 2€129.37
3 - 9€120.31
10 - 29€113.85
30 +€103.49

*price indicative

RS Stock No.:
139-568
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

White

Product Type

Acetal Rod

Length

1m

Material

Acetal

Rod Diameter

60mm

Density

1.41g/cm³

Standards/Approvals

No

Tensile Strength

60MPa

Maximum Operating Temperature

100°C

Flammability Rating

UL94 HB

Water Absorption

0.5%

Thermal Conductivity

0.31W/mK

Hardness

M 86 Rockwell

Elongation

30%

COO (Country of Origin):
DE

Acetal Copolymer


Low moisture absorption and good chemical resistance with excellent mechanical strength. Dimensionally stable, suitable for close tolerance components, bearings, bushes, gears, valves and valve seatings. White in colour

Standards

DIN 50 014

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy