RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 32 mm Diameter
- RS Stock No.:
- 514-354
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 3 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€151.39
(exc. VAT)
€186.21
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €151.39 | - |
| 3 - 9 | €140.78 | 7% |
| 10 - 29 | €133.20 | 12% |
| 30 + | €121.09 | 20% |
*price indicative
- RS Stock No.:
- 514-354
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Beige | |
| Product Type | Polyetheretherketone PEEK Rod | |
| Length | 300mm | |
| Material | PEEK | |
| Rod Diameter | 32mm | |
| Density | 1.32g/cm³ | |
| Tensile Strength | 95MPa | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 260°C | |
| Flammability Rating | UL 94 V-0 | |
| Water Absorption | 0.5% | |
| Hardness | M 99 Rockwell | |
| Elongation | 25% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Beige | ||
Product Type Polyetheretherketone PEEK Rod | ||
Length 300mm | ||
Material PEEK | ||
Rod Diameter 32mm | ||
Density 1.32g/cm³ | ||
Tensile Strength 95MPa | ||
Standards/Approvals No | ||
Maximum Operating Temperature 260°C | ||
Flammability Rating UL 94 V-0 | ||
Water Absorption 0.5% | ||
Hardness M 99 Rockwell | ||
Elongation 25% | ||
- COO (Country of Origin):
- DE
Typical applications include valve seats in steam and water mixers, components in a high temperature diesel engine turbo actuator etc.
Continuous working temperature approx 250°C
No significant degradation in steam or high-pressure water environments
Can absorb over 1000 Mrads of radiation without appreciable loss of mechanical properties
Excellent resistance to a wide range of organic and inorganic liquids, and resistant to all common solvents
Fawn in colour
Note
No. Per Lot is 1
Standards
DIN 53479; DIN 53765; DIN 53765-D-10; ASTM-D 1929
Related links
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 40 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 60 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 10 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 16 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 20 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 25 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 50 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 80 mm Diameter
