RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 50 mm Diameter
- RS Stock No.:
- 770-721
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
€313.99
(exc. VAT)
€386.21
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot |
|---|---|
| 1 - 2 | €313.99 |
| 3 - 9 | €292.02 |
| 10 - 29 | €276.32 |
| 30 + | €251.20 |
*price indicative
- RS Stock No.:
- 770-721
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Polyetheretherketone PEEK Rod | |
| Colour | Beige | |
| Length | 300mm | |
| Material | PEEK | |
| Rod Diameter | 50mm | |
| Density | 1.32g/cm³ | |
| Tensile Strength | 95MPa | |
| Standards/Approvals | ISO 9001, FDA, Aerospace, RoHS, EU 10/2011, REACH | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | 260°C | |
| Elongation | 25% | |
| Water Absorption | 0.5% | |
| Hardness | M 99 Rockwell | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Polyetheretherketone PEEK Rod | ||
Colour Beige | ||
Length 300mm | ||
Material PEEK | ||
Rod Diameter 50mm | ||
Density 1.32g/cm³ | ||
Tensile Strength 95MPa | ||
Standards/Approvals ISO 9001, FDA, Aerospace, RoHS, EU 10/2011, REACH | ||
Flammability Rating UL 94 V-0 | ||
Maximum Operating Temperature 260°C | ||
Elongation 25% | ||
Water Absorption 0.5% | ||
Hardness M 99 Rockwell | ||
- COO (Country of Origin):
- DE
RS PRO PEEK Rod/Bar 300 mm x 50 mm diameter
PEEK (Polyether ether ketone) celebrates over 40 years as high-performing polymer finding appreciation in many industries. From automotive, marine, electronics, aerospace to even nuclear sector. What is so special about PEEK Round Bar and how RS brings you a value?
We are proudly introducing our own branded RS PRO PEEK Rod (known as Round Bar), 300 mm long with a beige, natural appearance.
Our Rod provides excellent resistance to a wide range of organic and inorganic liquids. No significant degradation in steam or high-pressure water environments makes ideal for applications like valve seats in steam and water mixers or components in a high-temperature diesel engine turbo actuator.
The continues working temperature tolerance is up to + 250°C to suits different project requirements.
Features and Benefits
Applications
Why RS PRO?
RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we're confident of exceptional quality. That's why RS PRO is trusted by engineers worldwide.
Standards
DIN 53479; DIN 53765; DIN 53765-D-10; ASTM-D 1929
Related links
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 50 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 40 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 60 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 10 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 16 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 20 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 32 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 25 mm Diameter
